OTS Mini-Fit Versa Cable Assemblies

Molex OTS Mini-Fit Versa Cable Assemblies offer complete design flexibility and unique features to facilitate prototyping and global preproduction. Versa cable assemblies maintain the current rating through application surfaces or panels and provide superior retention due to the robust latch design. The V-0 glow wire combination resin reduces the cost of materials and allows engineers to meet the European standard for electrical requirements. These cable assemblies feature a 600V maximum voltage rating, 9A maximum current, 2MΩ contact resistance, and an operating temperature range of -40°C to +105°C. Molex OTS Mini-Fit Versa Cable Assemblies are suitable for automotive, consumer, industrial, and MedTech applications.

Resultat: 3
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Typ Kontaktände A Kontaktände A stiftantal Kontaktände B Kontaktände B stiftantal Kön Sladdlängd Trådmätare - AWG Märkström Mantelns färg
Molex Rektangulära kabelmonteringar Mini-Fit Versa R-R 6ckt 3 456På lager
Min.: 1
Multipla: 1

224094 Cable Assemblies Discrete Wire Mini-Fit 6 Position Mini-Fit 6 Position Female / Female 300 mm 16 AWG 9 A Black
Molex Rektangulära kabelmonteringar Mini-Fit Versa R-R 6ckt 6 31På lager
Min.: 1
Multipla: 1

224094 Cable Assemblies Discrete Wire Mini-Fit 6 Position Mini-Fit 6 Position Female / Female 600 mm 16 AWG 9 A Black
Molex Rektangulära kabelmonteringar Mini-Fit Versa R-R 6ckt 1 34På lager
Min.: 1
Multipla: 1

224094 Cable Assemblies Discrete Wire Mini-Fit 6 Position Mini-Fit 6 Position Female / Female 150 mm 16 AWG 9 A Black