1224266

Phoenix Contact
651-1224266
1224266

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar NBC-P12FSD/ 0,3-93E/R4AC

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
360,57 kr 360,57 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
Networking Cable
M12
4 Position
M12
4 Position
Female / Male
300 mm (11.811 in)
Blue (Water Blue)
26 AWG
D Coded
IP67
48 VAC, 60 VDC
Märke: Phoenix Contact
Märkström: 1 A
Höljets material: Thermoplastic Polyurethane (TPU)
Mantelns material: Polyurethane (PUR)
Låsmekanism: Push-Pull
Produkttyp: Ethernet Cables / Networking Cables
Skärmning: Shielded
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

M12 Push-Pull Cable Assemblies

Phoenix Contact M12 Push-Pull Cable Assemblies provide a secure connection and an ease-of-use design that reduces installation time by up to 80%. Secure, tool-free plugging is achieved with push-pull technology, even in confined spaces and with a high cabling density. These cable assemblies offer greater flexibility and are highly future-proof for worldwide availability. The compact design is achieved due to the countersunk M12 ports that allow flush integration into the housing, saving on space. Phoenix Contact M12 Push-Pull Cable Assemblies latch in by means of simple, direct insertion, making them ideal for smaller spaces.