M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

Resultat: 8 468
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Kontaktände A Kontaktände A stiftantal Kontaktände B Kontaktände B stiftantal Sladdlängd Märkspänning

Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated 207På lager
160Förväntad 2026-04-07
Min.: 1
Multipla: 1
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, SMT 180 95På lager
Min.: 1
Multipla: 1

250 V
Amphenol LTW Sensor-/ställdonskablar M Series Sensor Connector, M12, D Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, DIP 90 9På lager
Min.: 1
Multipla: 1

250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated 5På lager
Min.: 1
Multipla: 1
250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, SMT 180 69På lager
Min.: 1
Multipla: 1

250 V
Amphenol LTW Sensor-/ställdonskablar Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Overmolded, Length 2000mm, IP68 Mated 11På lager
Min.: 1
Multipla: 1

M12 8 Position Pigtail 2 m (6.562 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Overmolded, Length 5000mm, IP68 Mated 3På lager
Min.: 1
Multipla: 1

M12 8 Position Pigtail 5 m (16.404 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Right Angle, Overmolded, Length 1000mm, IP68 Mated 2På lager
20Förväntad 2026-03-17
Min.: 1
Multipla: 1

M12 8 Position Pigtail 1 m (3.281 ft) 50 VAC, 60 VDC
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, PROFINET, Ethernet EtherCAT, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 Mated 42På lager
Min.: 1
Multipla: 1
M12 8 Position Pigtail 1 m (3.281 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, IP67 Mated 22På lager
30Förväntad 2026-03-12
Min.: 1
Multipla: 1
M12 8 Position M12 8 Position 1 m (3.281 ft) 50 VAC, 60 VDC
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 2000mm, IP68 / IP69K 2På lager
Min.: 1
Multipla: 1

M12 8 Position Plug 8 Position 2 m (6.562 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 500mm, IP68 / IP69K 2På lager
20Förväntad 2026-03-11
Min.: 1
Multipla: 1

M12 8 Position Plug 8 Position 1.5 m (4.921 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 1000mm, IP68 / IP69K 4På lager
10Förväntad 2026-02-24
Min.: 1
Multipla: 1

M12 8 Position Plug 8 Position 1 m (3.281 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar M Series Sensor Connector, M12, X Code, Plastic, 0.5A, 08 pins, Female Connector, Female Contact, DIP 90 13På lager
Min.: 1
Multipla: 1

Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated 10På lager
Min.: 1
Multipla: 1

50 VAC, 60 VDC
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated 110På lager
Min.: 1
Multipla: 1

50 VAC, 60 VDC
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 90 , Receptacle, Rear Fastened, IP67 Mated 6På lager
Min.: 1
Multipla: 1

50 VAC, 60 VDC
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 90 , Receptacle, Rear Fastened, IP67 Mated 20På lager
Min.: 1
Multipla: 1

50 VAC, 60 VDC
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Plastic, 0.5A, 08 pins, Female Connector, Female Contact, SMT 180 64På lager
Min.: 1
Multipla: 1

50 VAC, 60 VDC
Amphenol LTW Sensor-/ställdonskablar Circular Metric Connector, T Cable, Plastic, A Coding, 4A, 05 pins, (End 1) Male Male, (End 2) Female Female, Screw Thread, Length 1000 mm, IP68 Mated 6På lager
Min.: 1
Multipla: 1
M12 5 Position No Connector 1 m (3.281 ft)
Amphenol LTW Ethernet-/nätverkskablar Circular Metric Connector, M12 To RJ Adaptor, Metal, D Coding, 4A, 04 pins, Female Connector, Female Contact, Straight 1På lager
10Förväntad 2026-03-17
Min.: 1
Multipla: 1

M12 4 Position RJ45 8 Position 250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Stainless, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 11På lager
20Förväntad 2026-03-31
Min.: 1
Multipla: 1

M12 No Connector 1 m (3.281 ft)
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Stainless, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K 6På lager
10Förväntad 2026-03-17
Min.: 1
Multipla: 1

60 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Stainless, 2A, 08 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP68 / IP69K 10På lager
Min.: 1
Multipla: 1

M12 No Connector 5 m (16.404 ft)
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Stainless, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 10På lager
Min.: 1
Multipla: 1

M12 No Connector 1 m (3.281 ft)