54523-TB

ABB Installation Products
894-54523-TB
54523-TB

Tillverk:

Beskrivning:
Terminaler CU TP 2WAY CONN SPLICE STND 750 BLK

Livscykel:
Nytt hos Mouser
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
837,99 kr 837,99 kr
805,84 kr 9.670,08 kr

Produktattribut Attributvärde Välj attribut
ABB
Produktkategori: Terminaler
Splices
Two-Way Splice
Not Insulated
Cable Mount / Free Hanging
Black
Tin
Color-Keyed
Märke: ABB Installation Products
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Längd: 76.2 mm
Material: Copper
Monteringsvinkel: Straight
Produkttyp: Terminals
Fabriksförpackningskvantitet: 6
Underkategori: Terminals
Ledningsdimension: 750 kcmil
Märkspänning: 600 V, 35 kV
Enhetens vikt: 181,437 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Color-Keyed Compression Lugs

ABB Installation Products Color-Keyed Compression Lugs are designed to provide a high degree of reliability in electrical wiring. These compression lugs are banded by colored stripes or engraving to indicate the location of the die on the connector for compression. The color-keyed compression lugs produce a circumferential, hex-, or diamond-shaped compression rather than a simple indent. These compression lugs shape the connector and conductor into a solid using matching dies. The color-keyed compression lugs offer inspection capability and meet industry standards. These compression lugs allow terminations in narrow spaces without cable bending and minimal bus bar space. Typical applications include grounding and bonding, power distribution, renewable energy, data centers, rail and transit, commercial construction, and industrial automation.