Littelfuse Varistorer

Resultat: 5 712
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 742På lager
1 200Förväntad 2026-04-13
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 625 VAC 1.1 kVDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 115V 20KA SQ 25MM PB FREE 25S 116På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 20 kA 170 J 3200 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 275V 20KA SQ 25MM PB FREE 25S 352På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V 700 V 25 mm 20 kA 350 J 1250 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 320V 20KA SQ 25MM 25S ROHS/PB FREE 152På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 25 mm 20 kA 390 J 1080 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 42VDC .01J 110V-CLAMP 1A-PK 246På lager
57 500På beställningen
Min.: 1
Multipla: 1
Papprulle: 10 000

MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VAC 42 VDC 135 V 135 V 5 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 11V 5mm Epoxy UltraMOV 2 973På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 85 C Bulk
Littelfuse Varistorer 30V 5mm Epoxy UltraMOV 4 367På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 85 C Bulk
Littelfuse Varistorer 35V 5mm Epoxy UltraMOV 502På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 93 V 5 mm 500 A 4 J 550 pF - 40 C + 85 C Bulk
Littelfuse Varistorer RADIAL VARISTOR 05MM ROHS/LEAD FREE 7 998På lager
3 000Förväntad 2026-03-30
Min.: 1
Multipla: 1
Papprulle: 1 000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 500 A 5 J 500 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistorer 50V 5mm Epoxy UltraMOV 1 915På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 5 mm 800 A 5 J 350 pF - 40 C + 85 C Bulk
Littelfuse Varistorer 25V 5mm Phenolic AEC-Q200 AUMOV 3 330På lager
Min.: 1
Multipla: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 1 A 2.5 J 750 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistorer 55V 12pF 4 091På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 55 V 0.015 J 12 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer MULTI-LAYER VARISTOR SURFACE MOUNT 598På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 55 V 0.015 J 12 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 9v 22pF 0603 1 504På lager
40 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 2 500

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 30 V 1 A 0.015 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer MULTI-LAYER VARISTOR SURFACE MOUNT 5 760På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 30 V 0.015 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 130V 7mm Epoxy UltraMOV 4 222På lager
Min.: 1
Multipla: 1

UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184 V to 226 V 340 V 7 mm 1.75 kA 12.5 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 150V 7mm Epoxy UltraMOV 3 005På lager
Min.: 1
Multipla: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 7 mm 1.75 kA 15 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 175V 7mm Epoxy UltraMOV 3 003På lager
Min.: 1
Multipla: 1

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 7 mm 1.75 kA 17 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 250V 7mm Epoxy UltraMOV 3 069På lager
Min.: 1
Multipla: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 7 mm 1.75 kA 25 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 25V 7mm Epoxy UltraMOV 1 205På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1500 pF - 40 C + 85 C Bulk
Littelfuse Varistorer 275V 7mm Epoxy UltraMOV 7 507På lager
Min.: 1
Multipla: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 30V 7mm Epoxy UltraMOV 2 522På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 1 kA 7 J 1350 pF - 40 C + 85 C Bulk
Littelfuse Varistorer 35V 7mm Epoxy UltraMOV 384På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 1 kA 9 J 1200 pF - 40 C + 85 C Bulk
Littelfuse Varistorer 40V 7mm Epoxy UltraMOV 2 540På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 1 kA 11 J 1000 pF - 40 C + 85 C Bulk
Littelfuse Varistorer 60V 7mm Epoxy UltraMOV 3 300På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.75 kA 12 J 700 pF - 40 C + 85 C Bulk