EPCOS / TDK Varistorer

Resultat: 1 588
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning

EPCOS / TDK Varistorer 300VAC 10% 10mm StandarD 8 036På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 300VAC 10% 10mm StandarD 4 884På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 320VAC 10% 10mm StandarD 2 500På lager
Min.: 1
Multipla: 1
Papprulle: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 185 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistorer 35VAC 10% 10mm StandarD 1 069På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2400 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistorer 440VAC 10% 10mm StandarD 69På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 10 mm 2.5 kA 47 J 158 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 460VAC 10% 10mm StandarD 2 964På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 150 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 50VAC 10% 10mm StandarD 71På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 500 A 8.4 J 950 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 60VAC 10% 10mm StandarD 4 439På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 95VAC 10% 10mm StandarD 694På lager
3 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 500 A 15 J 690 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistorer 11VAC 10% 10mm StandarD 2 335På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 18 J 445 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 130VAC 10% 10mm StandarD 5 411På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 10 mm 2.5 kA 19 J 400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 14VAC 10% 10mm StandarD 9 658På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2 J 5200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 140VAC 10% 10mm StandarD 3 144På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 22 J 370 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 150VAC 10% 10mm StandarD 5 382På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 350 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 150VAC 10% 10mm StandarD 1 940På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistorer 17VAC 10% 10mm StandarD 455På lager
3 000Förväntad 2026-04-13
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 2.5 J 4350 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 175VAC 10% 10mm StandarD 2 187På lager
3 000Förväntad 2026-05-11
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 20VAC 10% 10mm StandarD 4 679På lager
3 000Förväntad 2026-05-13
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 3.1 J 3650 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 130VAC 10% 10mm AdvanceD 1 415På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12 mm 3.5 kA 25 J 400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 150VAC 10% 10mm AdvanceD 4 232På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 230VAC 10% 10mm AdvanceD 2 988På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12 mm 3.5 kA 45 J 230 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 250VAC 10% 10mm AdvanceD 3 338På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 250VAC 10% 10mm AdvanceD 293På lager
3 000Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 1 000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 275VAC 10% 10mm AdvanceD 451På lager
6 000Förväntad 2026-03-23
Min.: 1
Multipla: 1
Papprulle: 500

Disc Varistor, AdvanceD 10mm PCB Mount Radial 275 VAC - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 275VAC 10% 10mm AdvanceD 1 695På lager
Min.: 1
Multipla: 1
Papprulle: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Reel, Cut Tape