STMicroelectronics Triacenheter

Resultat: 402
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie RMS-ström i påläge - lt RMS Icke repetitiv ledström Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM Spänning i påläge Hållström Ih Max Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Förpackning
STMicroelectronics Triacenheter SNUBBERLESS 30 A TRIACS 2 021På lager
Min.: 1
Multipla: 1

H-Series 30 A 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 8A 800V 150°C D²PAK Logic Level T-Series Triac 10 801På lager
Min.: 1
Multipla: 1

8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Tube
STMicroelectronics Triacenheter 8A 800V 150°C D²PAK Logic Level T-Series Triac 7 275På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 1.0 Amp 600 Volt 18 634På lager
Min.: 1
Multipla: 1

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacenheter Overvoltage ACS 0.8A 600 and 800V 10mA 8 049På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ACS108 SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Hi temp 12A Triacenheter 2 758På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 20A 800V 150°C D²PAK Snubberless T-Series Triac 6 054På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T2035T-8G 20 A 160 A 800 V 5 uA 1.5 V 45 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape
STMicroelectronics Triacenheter 8.0 Amp 600 Volt 23 341På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Snubberless Logic Lv Standard 8A Triac 5 498På lager
Min.: 1
Multipla: 1

T835 80 A Tube
STMicroelectronics Triacenheter Sensitive 10 A High Temperature 878På lager
Min.: 1
Multipla: 1

H-Series 10 A 105 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter Overvoltage Triac Static dV/dt >2000 V 1 224På lager
Min.: 1
Multipla: 1

ACST8 8 A 800 V 50 mA 30 mA 1 V 30 mA Through Hole TO-220-3 FP Tube


STMicroelectronics Triacenheter 12A - 600V - Logic Level Triac in D2PAK 455På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1205 12 A 126 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Triac Crowbar 10mA Switch 2A 800V 1 795På lager
Min.: 1
Multipla: 1

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacenheter Transient Vltg Protected AC Switch 4 187På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ACS102-6T 200 mA 600 V 20 mA 900 mV 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 16 Amp 600 Volt 2 718På lager
Min.: 1
Multipla: 1

BTB16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 4A logic level Triacenheter 1 905På lager
Min.: 1
Multipla: 1

T410 31 A 700 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 4A TRIACS 2 940På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

T435 31 A 800 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 1.0 Amp 600 Volt 9 202På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacenheter 1.0 Amp 600 Volt 9 820På lager
Min.: 1
Multipla: 1

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacenheter Trans voltage protected AC Switch 3 905På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ACS108 800 mA 600 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 6 Amp 400 Volt 1 356På lager
Min.: 1
Multipla: 1

BTA06 63 A 400 V 5 uA 1.55 V 25 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 6 Amp 600 Volt 3 026På lager
Min.: 1
Multipla: 1

BTB06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 8.0 Amp 600 Volt 2 369På lager
Min.: 1
Multipla: 1

BTB08 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 16 A Snubberless logic standard TRI 2 902På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1610 168 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Logic Level 16A 2500 Vrms 10 mA 2 091På lager
Min.: 1
Multipla: 1

T1610T-8I 16 A 126 A 600 V 5 uA 25 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube