STMicroelectronics Triacenheter

Resultat: 404
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie RMS-ström i påläge - lt RMS Icke repetitiv ledström Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM Spänning i påläge Hållström Ih Max Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Förpackning
STMicroelectronics Triacenheter 4A logic level Triacenheter 1 905På lager
Min.: 1
Multipla: 1

T410 31 A 700 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 4A TRIACS 2 940På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

T435 31 A 800 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 1.0 Amp 600 Volt 9 202På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacenheter 1.0 Amp 600 Volt 9 820På lager
Min.: 1
Multipla: 1

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacenheter Overvoltage Protected AC switch (ACS) 7 036På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ACS108-8TN SOT-223 Reel, Cut Tape
STMicroelectronics Triacenheter 12 A 800 V Over-voltage protected AC switch 1 662På lager
Min.: 1
Multipla: 1

ACST1235-8FP TO-220AB Tube
STMicroelectronics Triacenheter Triac Crowbar 10mA Switch 2A 800V 2 647På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Auto Voltage Switch 1 363På lager
Min.: 1
Multipla: 1

AVS10CB 0 C + 70 C Through Hole TO-220 Tube
STMicroelectronics Triacenheter 6.0 Amp 600 Volt 3 447På lager
Min.: 1
Multipla: 1

BTB06 63 A 600 V 5 uA 1.55 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 16 Amp 600 Volt 2 690På lager
Min.: 1
Multipla: 1

BTB16 168 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 800V, 10A Snubberless? Triac in D2PAK 1 751På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1050 10 A 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel

STMicroelectronics Triacenheter 12A - Logic Level Triac in D2PAK 1 663På lager
Min.: 1
Multipla: 1

T1210 12 A 126 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacenheter 12A 800V 150°C D²PAK Logic Level T-Series Triac 2 927På lager
Min.: 1
Multipla: 1

12 A 105 A 800 V 7.5 uA 1.55 V 25 mA 1 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-3/2 Tube
STMicroelectronics Triacenheter Hi temp 12A Triacenheter 2 787På lager
Min.: 1
Multipla: 1

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 17 A Snubberless logic standard TRI 1 825På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1610 16 A 168 A 800 V 5 uA 1.55 V 15 mA 10 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 16A 800V 150°C D²PAK Logic Level T-Series Triac 2 470På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1610T-8G 16 A 120 A, 126 A 800 V 5 uA 1.55 V 25 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 16A 800V 150°C D²PAK Snubberless T-Series Triac 2 038På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1620T-8G 16 A 120 A, 126 A 800 V 5 uA 1.6 V 40 mA 1.3 V 20 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape
STMicroelectronics Triacenheter 20 A - 600 V - 150 °C H-series Triacenheter 1 251På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

H-Series SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 4.0 Amp 600 Volt 2 927På lager
Min.: 1
Multipla: 1

T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole IPAK Tube
STMicroelectronics Triacenheter High temperature 8 A Sensitive TRIACs 3 458På lager
Min.: 1
Multipla: 1

H-Series 8 A 80 A 600 V 5 uA 1.6 V 25 mA 1 V 1 mA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics Triacenheter Hi temp 8A Triacenheter 2 059På lager
Min.: 1
Multipla: 1

H-Series 84 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 0.8A standard Triacenheter 6 446På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Z00607 800 mA 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 1.0 Amp 600 Volt 10 207På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 1.0 Amp 800 Volt 9 205På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Z01 1 A 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter AC Switch 2A A.S.D. 800V VDrm 10mA Igt 5 075På lager
Min.: 1
Multipla: 1

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube