STMicroelectronics Triacenheter

Resultat: 404
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie RMS-ström i påläge - lt RMS Icke repetitiv ledström Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM Spänning i påläge Hållström Ih Max Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Förpackning

STMicroelectronics Triacenheter Logic Level 12A TRIAC 49På lager
Min.: 1
Multipla: 1

T1210T-8T 12 A 90 A 800 V 1 mA 15 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacenheter Snubless logic level standard 12 A TRIAC 580På lager
Min.: 1
Multipla: 1

T1220T-6I 95 A 600 V 5 uA 1.55 V 15 mA 1.3 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 12 A - 800 V - 150 °C 8H-Triac in TO-220AB 109På lager
Min.: 1
Multipla: 1

H-Series 12 A 126 A 800 V 2 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-4 Tube
STMicroelectronics Triacenheter Snubless logic level standard 12 A TRIAC 642På lager
Min.: 1
Multipla: 1

T1235T-6I 12 A 95 A 600 V 5 uA 1.55 V 30 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220AB Tube


STMicroelectronics Triacenheter 12 A Snubberless Triac 59På lager
Min.: 1
Multipla: 1

T1235T-8R 12 A 800 V 7.5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C
STMicroelectronics Triacenheter Hi temp 12A Triacenheter 251På lager
Min.: 1
Multipla: 1

T1250H 126 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 4A Triacenheter 1 212På lager
Min.: 1
Multipla: 1

T410 31 A 800 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter Sensitive 4 A High Temperature 910På lager
Min.: 1
Multipla: 1

T410H 4 A 42 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter Sensitive 6 A High Temperature 918På lager
Min.: 1
Multipla: 1

T610H 6 A 63 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 6A Snubberless 800Vrrm 900Vrsm 35mA 1 301På lager
Min.: 1
Multipla: 1

T635T-8T 6 A 45 A 800 V 5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacenheter Snubberless Logic Standard 8A Triac 941På lager
Min.: 1
Multipla: 1

T810T-6I 8 A 600 V 25 mA 15 mA 1.3 V 10 mA Through Hole TO-220-3 Tube

STMicroelectronics Triacenheter Logic Level 8A TRIAC 324På lager
Min.: 1
Multipla: 1

T810T-8T 8 A 60 A 800 V 800 uA 15 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacenheter 8A Snubberless 800Vrrm 900Vrsm 35mA 152På lager
Min.: 1
Multipla: 1

T835T-8T 8 A 60 A 800 V 5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacenheter Hi temp 8A Triacenheter 64På lager
Min.: 1
Multipla: 1

T850H 84 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacenheter 0.8 Amp 600 Volt 393På lager
Min.: 1
Multipla: 1

Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92
STMicroelectronics Triacenheter 1.0 Amp 600 Volt 30På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 1.0 Amp 600 Volt 1 614På lager
Min.: 1
Multipla: 1

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacenheter 1A Triacenheter 3 036På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack


STMicroelectronics Triacenheter 1A Standard Triacenheter 5 398På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Z01 1 A 8.5 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack


STMicroelectronics Triacenheter 1A Standard Triacenheter 2 974På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Z01 1 A 8.5 A 700 V 5 uA 1.6 V 25 mA 1.3 V 25 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 12A 800V 150°C D²PAK Snubberless T-Series Triac
1 512Förväntad 2026-03-09
Min.: 1
Multipla: 1

T1235T-8G 12 A 95 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Tube

STMicroelectronics Triacenheter 30 A - 600 V - 150 °C H-series Triacenheter 1 000På lager
Min.: 1
Multipla: 1

T3050H 30 A 284 A 600 V 10 uA 1.55 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacenheter 8 A - 800 V - 150 °C 8H-Triac in TO-220AB
1 134Förväntad 2026-05-25
Min.: 1
Multipla: 1

H-Series 8 A 84 A 800 V 1.5 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-4 Tube
STMicroelectronics Triacenheter Standard 1A Triacenheter 5mA 600V SMBF3L
10 000Förväntad 2026-03-16
Min.: 1
Multipla: 1
Papprulle: 5 000

Z01 5 uA 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel


STMicroelectronics Triacenheter 1A TRIACS 12På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack