SCR-enheter

Resultat: 168
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Omslagsström IBO Max. Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM RMS-ström i påläge - lt RMS Vf - Framspänning Maximal grindtopp-inversspänning Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning

STMicroelectronics SCR-enheter 80 A High Temperature Thyristor (SCR) 1 246På lager
Min.: 1
Multipla: 1

TM8050H-8W 800 V 20 uA 80 A 5 V 1.5 V 50 mA - 40 C + 150 C Through Hole TO-247-3 Tube
STMicroelectronics SCR-enheter 12 Amp 600 Volt 3 725På lager
Min.: 1
Multipla: 1
: 2 500

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 12A standard SCR-enheter 5 091På lager
Min.: 1
Multipla: 1
: 2 500

TN1215 800 V 5 uA 12 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel


STMicroelectronics SCR-enheter 12A SCRS 26 403På lager
Min.: 1
Multipla: 1
: 1 000

TN1215 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCR-enheter High Temperature 20A SCR-enheter 3 100På lager
Min.: 1
Multipla: 1
: 1 000

TN2010H-6G 600 V 5 uA 20 A 5 V 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCR-enheter 25 A 1200 V Standard SCR Thyristor in D2PAK 1 840På lager
2 000Förväntad 2026-08-24
Min.: 1
Multipla: 1
: 1 000

TN2540-12G 1.2 kV 10 uA 25 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 1200 V, 30 A Automotive Grade AEC-Q101 SCR Thyristor 1 197På lager
Min.: 1
Multipla: 1
: 1 000

TN3050H-12GY-TR 1.2 kV 5 uA 30 A 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics SCR-enheter High Temperature 40A SCR-enheter 3 938På lager
4 000Förväntad 2026-08-24
Min.: 1
Multipla: 1
: 1 000

TN4015H-6G 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter High Temperature 40A SCR-enheter 4 765På lager
Min.: 1
Multipla: 1

TN4015H-6T 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCR-enheter High temperature 50A SCR-enheter 1 968På lager
Min.: 1
Multipla: 1

TN5015H-6G 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube

STMicroelectronics SCR-enheter High temperature 50A SCR-enheter 9 508På lager
Min.: 1
Multipla: 1
: 1 000

TN5015H-6G 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 1200 V, 60 A Automotive Grade AEC-Q101 SCR Thyristor 564På lager
Min.: 1
Multipla: 1

Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCR-enheter 12 Amp 600 Volt 7 401På lager
Min.: 1
Multipla: 1
: 2 500

TS1220 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 4.0 Amp 600 Volt 11 784På lager
Min.: 1
Multipla: 1
: 2 500

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 25 Amp 200 Volt 6 272På lager
Min.: 1
Multipla: 1

TYN225 200 mV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 12 Amp 600 Volt 5 113På lager
Min.: 1
Multipla: 1

TYN612M 600 V 2 uA 12 A 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCR-enheter 25 Amp 600 Volt 2 992På lager
Min.: 1
Multipla: 1

TYN625 314 A 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 40 Amp 600 Volt 7 734På lager
Min.: 1
Multipla: 1

TYN640 480 A 600 V 5 uA 1.6 V 5 V 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 40 Amp 800 Volt 1 973På lager
Min.: 1
Multipla: 1

TYN840 480 A 800 V 5 uA 1.6 V 5 V 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCR-enheter 1.25 Amp 600 Volt 20 025På lager
Min.: 1
Multipla: 1
: 1 000

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 1.25 A Sensitive SCR 200uA 57 201På lager
Min.: 1
Multipla: 1
: 5 000

X02 5 uA 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SMBFlat-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 50A STANDARD SCR-enheter 132På lager
175Förväntad 2026-11-23
Min.: 1
Multipla: 1

BTW67 525 A 1 kV 20 uA 2 V 1.5 V 80 mA - 40 C + 125 C Case DR-91 Bulk
STMicroelectronics SCR-enheter 50 Amp 1200 Volt 78På lager
4 200Förväntad 2026-08-24
Min.: 1
Multipla: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCR-enheter 40 Amp 600 Volt 60På lager
3 000På beställningen
Min.: 1
Multipla: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCR-enheter 0.25A SCR 2 129På lager
Min.: 1
Multipla: 1
: 3 000

P0102AL 100 V 1 uA 1.7 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel