SCRs

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 12 Amp 400 Volt 3 036In Stock
Min.: 1
Mult.: 1

TYN412 200 mV 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 16 Amp 800 Volt 1 745In Stock
Min.: 1
Mult.: 1

TYN816 167 A 800 V 5 uA 1.6 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 2 364In Stock
Min.: 1
Mult.: 1

TYN612 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs THYRISTOR 2 173In Stock
Min.: 1
Mult.: 1

TYN812 145 A 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 1 329In Stock
Min.: 1
Mult.: 1

TS1220 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C Through Hole IPAK-3 Tube
STMicroelectronics SCRs 40A 800V High Temperature SCR in TO-220 Non insulated package 1 975In Stock
Min.: 1
Mult.: 1

TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 80 A 1200 V High Temperature SCR Thyristor in TOP-3I 572In Stock
Min.: 1
Mult.: 1

Tube


STMicroelectronics SCRs 20 A 600 V Low IGT High Temperature SCR in TO220I 3 945In Stock
Min.: 1
Mult.: 1

Tube

STMicroelectronics SCRs 40A 800 V High Temperature SCR in TO220-AB insulated package 366In Stock
3 000On Order
Min.: 1
Mult.: 1

TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 12 A HiTJ ACST 3 492In Stock
Min.: 1
Mult.: 1

ACST1220H Tube

STMicroelectronics SCRs 50 A 800 V High Temperature SCR in D2PAK package 1 545In Stock
Min.: 1
Mult.: 1
: 1 000

50 A 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4 A Sensitive gate SCR 11 864In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape


STMicroelectronics SCRs 4.0 Amp 800 Volt 1 955In Stock
Min.: 1
Mult.: 1

TYN804 800 V 10 uA 1.8 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs High Temperature 30A SCRs in TO-220AB 1 368In Stock
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics TN8050H-12PI
STMicroelectronics SCRs 80 A 1200 V High Temperature SCR Thyristor 577In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 16 A High Temperature 800 V SCR 1 864In Stock
Min.: 1
Mult.: 1
: 2 500

TN1605H-8B 800 V 1 uA 16 A 5 V 6 V 6 mA - 40 C + 150 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 759In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 1200 V, 40 A Automotive SCR Thyristor 455In Stock
Min.: 1
Mult.: 1
: 1 000

AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade SCR Thyristor 250In Stock
Min.: 1
Mult.: 1
: 600

AEC-Q101 Reel, Cut Tape
STMicroelectronics SCRs 50 A 800 V High temperature SCR in TO-220AB-I Insulated package 1 000In Stock
Min.: 1
Mult.: 1

50 A 15 mA - 40 C + 150 C TO-220AB-3 Tube
STMicroelectronics SCRs 50 A 800 V High Temperature SCR in TO-220AB package 1 191In Stock
Min.: 1
Mult.: 1

50 A 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 4 A Sensitive gate 200 uA SCR 3 444In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape
STMicroelectronics SCRs 4 A Sensitive gate 200 uA SCR 4 298In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape
STMicroelectronics SCRs 4 A Sensitive gate SCR 5 535In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape
STMicroelectronics SCRs 30 Amp 1200 Volt 1 078In Stock
Min.: 1
Mult.: 1

BTW68 1.2 kV 20 uA 2.1 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3P-3 Tube