STMicroelectronics Snubberless Triacenheter

Resultat: 197
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie RMS-ström i påläge - lt RMS Icke repetitiv ledström Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM Spänning i påläge Hållström Ih Max Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Förpackning
STMicroelectronics Triacenheter Hi temp 12A Triacenheter 2 890På lager
Min.: 1
Multipla: 1

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacenheter 12A Snuberless Logic Level and Std Triac 3 229På lager
Min.: 1
Multipla: 1

BTA12 126 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics Triacenheter 1200V 25A Snubberless Triac 2 256På lager
Min.: 1
Multipla: 1

T2550-12T 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacenheter 16 Amp 600 Volt 3 871På lager
Min.: 1
Multipla: 1

BTB16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 25 Amp 800 Volt 4 892På lager
Min.: 1
Multipla: 1

BTB24 260 A 800 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter SNUBBERLESS 30 A TRIACS 6 108På lager
Min.: 1
Multipla: 1

H-Series 30 A 600 V 60 mA 1 V 35 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter SNUBBERLESS 30 A TRIACS 2 021På lager
Min.: 1
Multipla: 1

H-Series 30 A 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter Hi temp 12A Triacenheter 2 758På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 20A 800V 150°C D²PAK Snubberless T-Series Triac 6 054På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T2035T-8G 20 A 160 A 800 V 5 uA 1.5 V 45 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape
STMicroelectronics Triacenheter 8.0 Amp 600 Volt 23 341På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Snubberless Logic Lv Standard 8A Triac 5 498På lager
Min.: 1
Multipla: 1

T835 80 A Tube
STMicroelectronics Triacenheter 8 Amp 600 Volt 8 329På lager
Min.: 1
Multipla: 1

BTA08 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 12A - Logic Level Triac in D2PAK 3 092På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1210 12 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 8 Amp 800 Volt 4 625På lager
Min.: 1
Multipla: 1

BTA08 80 A 800 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 16 A Snubberless logic standard TRI 2 902På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1610 168 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 25 Amp 600 Volt 2 525På lager
Min.: 1
Multipla: 1

T25 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacenheter 1200V 25A Snubberless Triac 1 310På lager
Min.: 1
Multipla: 1

T2550-12G 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube


STMicroelectronics Triacenheter 12A - 600V - Logic Level Triac in D2PAK 455På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1205 12 A 126 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 8 Amp 600 Volt 1 960På lager
Min.: 1
Multipla: 1

BTA08 80 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 8.0 Amp 600 Volt 2 578På lager
Min.: 1
Multipla: 1

BTB08 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 8.0 Amp 800 Volt 2 645På lager
Min.: 1
Multipla: 1

BTB08 80 A 800 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 16A Snubberless 800Vrrm 900Vrsm 35mA 1 903På lager
Min.: 1
Multipla: 1

T1635T-8T 16 A 120 A 800 V 7.5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacenheter 16 Amp 600 Volt 2 718På lager
Min.: 1
Multipla: 1

BTB16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 16 Amp 600 Volt 2 690På lager
Min.: 1
Multipla: 1

BTB16 168 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 800V, 10A Snubberless? Triac in D2PAK 1 751På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1050 10 A 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel