STMicroelectronics Snubberless Triacenheter

Resultat: 197
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie RMS-ström i påläge - lt RMS Icke repetitiv ledström Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM Spänning i påläge Hållström Ih Max Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Förpackning
STMicroelectronics Triacenheter 8.0 Amp 600 Volt 2 081På lager
Min.: 1
Multipla: 1

BTB08 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 8.0 Amp 600 Volt 2 500På lager
Min.: 1
Multipla: 1

BTB08 80 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 10 Amp 600 Volt 1 265På lager
Min.: 1
Multipla: 1

BTB10 105 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 10 Amp 800 Volt 1 422På lager
Min.: 1
Multipla: 1

BTB10 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 12 Amp 600 Volt 189På lager
Min.: 1
Multipla: 1

BTB12 126 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 12 Amp 800 Volt 865På lager
Min.: 1
Multipla: 1

BTB12 126 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 16 Amp 600 Volt 1 021På lager
1 000Förväntad 2026-04-02
Min.: 1
Multipla: 1

BTB16 168 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 16 Amp 600 Volt 1 367På lager
Min.: 1
Multipla: 1

BTB16 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 16 Amp 800 Volt 1 247På lager
Min.: 1
Multipla: 1

BTB16 168 A 800 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 16A TRIACS 1 504På lager
Min.: 1
Multipla: 1

BTB16 168 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 25 Amp 600 Volt 848På lager
1 000Förväntad 2026-05-25
Min.: 1
Multipla: 1

BTB24 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 25 Amp 600 Volt 1 373På lager
Min.: 1
Multipla: 1

BTB24 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 25 Amp 800 Volt 486På lager
Min.: 1
Multipla: 1

BTB24 260 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics Triacenheter 600V, 10A Snubberless? Triac in D2PAK 282På lager
Min.: 1
Multipla: 1

T1035 10 A 100 A, 105 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacenheter 600V, 10A Snubberless? Triac in D2PAK 1 730På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1035 10 A 100 A, 105 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape

STMicroelectronics Triacenheter 800V, 10A Snubberless? Triac in D2PAK 1 348På lager
Min.: 1
Multipla: 1

T1050 10 A 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube


STMicroelectronics Triacenheter 12A - 600V - Logic Level Triac in D2PAK 455På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1205 12 A 126 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel

STMicroelectronics Triacenheter 12A - Logic Level Triac in D2PAK 924På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1210 12 A 126 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Hi temp 12A Triacenheter 1 543På lager
Min.: 1
Multipla: 1

H-Series 12 A 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 12A 800V 150°C D²PAK Snubberless T-Series Triac 81På lager
3 000Förväntad 2026-04-27
Min.: 1
Multipla: 1
Papprulle: 1 000

T1235T-8G 12 A 95 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape
STMicroelectronics Triacenheter 12A Snubberless Triac 800V rms 35mA 1 355På lager
Min.: 1
Multipla: 1

T1235T-8T 12 A 90 A 800 V 7.5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacenheter Hi temp 12A Triacenheter 1 713På lager
Min.: 1
Multipla: 1

H-Series 12 A 126 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacenheter Hi temp 12A Triacenheter 1 036På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

H-Series 126 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Snubberless 16A 800V 20mA IGT Triac 1 209På lager
Min.: 1
Multipla: 1

T1620T-8I 16 A 120 A 600 V 5 uA 25 mA 1.3 V 1 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 16 Amp 600 Volt 1 402På lager
2 000Förväntad 2026-02-19
Min.: 1
Multipla: 1

T1635 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube