Littelfuse Ytmonterade säkringar

Resultat: 1 068
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Säkringstyp Märkström Märkspänning AC Märkspänning DC Avbrottsklassificering Säkringsstorlek/-grupp Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning Motstånd
Littelfuse Ytmonterade säkringar 260C .200A SMF NANO CLIP VFA 17 837På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
Littelfuse Ytmonterade säkringar FUSE 36V HIGH CURRENT 1206 FA 25A 7 655På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

806 Surface Mount Ceramic Fuses 25 A 36 VDC 200 A at 36 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 2.19 mOhms
Littelfuse Ytmonterade säkringar FUSE 36V HIGH CURRENT 1206 FA 20A 5 848På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

806 Surface Mount Ceramic Fuses 20 A 36 VDC 250 A at 24 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 2.9 mOhms
Littelfuse Ytmonterade säkringar FUSE 36V HIGH CURRENT 1206 FA 30A 4 402På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

806 Surface Mount Ceramic Fuses 30 A 36 VDC 300 A at 24 VDC, 200 A at 36 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 1.74 mOhms
Littelfuse Ytmonterade säkringar 350VAC 1A .078ohms 885 NANO2 7 206På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

885 Surface Mount Fuses Fast Blow 1 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Ytmonterade säkringar 250VAC 1.25A .122ohms 476 NANO2 19 351På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Littelfuse Ytmonterade säkringar 250VAC 0.63A .157ohms 462 NANO2 1 455På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 630 mA 250 VAC 250 VDC 150 A at 250 VAC, 150 A at 250 VDC 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 157 mOhms
Littelfuse Ytmonterade säkringar 250VAC 0.8A .13ohms 462 NANO2 1 444På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 800 mA 250 VAC 250 VDC 150 A at 250 VAC, 150 A at 250 VDC 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 130 mOhms
Littelfuse Ytmonterade säkringar 250VAC 0.8A .1159ohms 464 NANO2 2 286På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 800 mA 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 115.9 mOhms
Littelfuse Ytmonterade säkringar 250VAC 2A .0354ohms 464 NANO2 3 157På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 2 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.4 mOhms
Littelfuse Ytmonterade säkringar 250VAC 5A .013ohms 465 NANO2 4 135På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Littelfuse Ytmonterade säkringar ACS SMF OMNI-BLOK VFA RoHS 260C .125A 1 507På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse Ytmonterade säkringar 250VAC 1.6A .056ohms 465 NANO2 2 540På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 56 mOhms
Littelfuse Ytmonterade säkringar 125VAC 0.16A 1.67ohms 448 NANO2 1 751På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

448 Surface Mount Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.67 Ohms
Littelfuse Ytmonterade säkringar 125VAC 0.2A .8372ohms 453 NANO2 966På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 837.2 mOhms
Littelfuse Ytmonterade säkringar 250VAC 2A .039ohms 465 NANO2 4 907På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Littelfuse Ytmonterade säkringar 250VAC 3.15A .021ohms 465 NANO2 2 782På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.15 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Ytmonterade säkringar ACS SMF OMNI-BLOK VFA RoHS 260C 4A 1 386På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Ytmonterade säkringar 260C .750A SMF NANO CLIP VFA 1 675På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 245.8 mOhms
Littelfuse Ytmonterade säkringar 3.5A 250V FAST ACTING 2 697På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

422A Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19.2 mOhms
Littelfuse Ytmonterade säkringar 32V .375A 0402 Very Fast Acting 7 849På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

435 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 193 mOhms
Littelfuse Ytmonterade säkringar 32V 2.5A HALIDE FREE 8 126På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

435 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Ytmonterade säkringar 32V .375A FA 0603 2 940På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.247 Ohms
Littelfuse Ytmonterade säkringar 2A 32V FAST ACTING FUSE AEC-Q200 3 740På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 2 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Ytmonterade säkringar 1.75A 32V FAST ACTING FUSE AEC-Q200 5 088På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 1.75 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.405 Ohms