ESD-skyddsdioder/TVS-dioder

 ESD-skyddsdioder/TVS-dioder
TVS Diodes are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many inductor manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtec, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Resultat: 77 331
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Cd - Kapacitansdiod Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Littelfuse ESD-skyddsdioder/TVS-dioder TVS 5KW AECQ-101 TR13 RoHS 3 785På lager
Min.: 1
Multipla: 1
: 3 000

Bidirectional 1 Channel 300 V SMD/SMT 487 V 335 V DO-214AB-2 77.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3 000På lager
Min.: 1
Multipla: 1
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3KW,13V 5%, DFN6546A BIDIR TVS 3 000På lager
Min.: 1
Multipla: 1
: 1 500

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V DFN-8 165 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN13CA Reel, Cut Tape
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3KW,16V 5%, DFN6546A BIDIR TVS 3 000På lager
Min.: 1
Multipla: 1
: 1 500

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V DFN-8 133 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN16CA Reel, Cut Tape
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder Diode, TVS, uni-dir, 1000W, 9.0V, 5%, SMB (DO-214AA), auto-grade 2 240På lager
Min.: 1
Multipla: 1
: 3 200

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V DO-214AA-2 64.9 A 1 kW - 55 C + 150 C SMB10 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 400W,33V5%,SMFBIDIRTVS 10 000På lager
Min.: 1
Multipla: 1
: 10 000

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V DO-219AB-2 8.8 A 400 W - 65 C + 185 C T4F33CA Reel, Cut Tape
Vishay ESD-skyddsdioder/TVS-dioder ESD PROTECTION DIODE SOT323 8 759På lager
Min.: 1
Multipla: 1
: 3 000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-3 3 A 150 W 15 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3 000På lager
Min.: 1
Multipla: 1
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3KW,15V 5%, DFN6546A TVS 3 000På lager
Min.: 1
Multipla: 1
: 1 500

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V DFN-8 142 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN15A Reel, Cut Tape
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3KW,18V 5%, DFN6546A TVS 2 995På lager
Min.: 1
Multipla: 1
: 1 500

Unidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V DFN-8 118 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN18A Reel, Cut Tape
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3KW,22V 5%, DFN6546A TVS 3 000På lager
Min.: 1
Multipla: 1
: 1 500

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V DFN-8 98 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN22A Reel, Cut Tape
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 400W,30V5%,SMFBIDIRTVS 6 893På lager
Min.: 1
Multipla: 1
: 10 000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V DO-219AB-2 9.7 A 400 W - 65 C + 185 C T4F30CA Reel, Cut Tape
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 400W,43V5%,SMFBIDIRTVS 10 000På lager
Min.: 1
Multipla: 1
: 10 000

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V DO-219AB-2 6.7 A 400 W - 65 C + 185 C T4F43CA Reel, Cut Tape
Littelfuse ESD-skyddsdioder/TVS-dioder 5 V, 0.45 pF, 15 kV, SOD883 10 065På lager
Min.: 1
Multipla: 1
: 10 000

Unidirectional 2 Channel 5 V SMD/SMT 6.5 V SOD-883-3 7 A 400 fF 15 kV 20 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3 000På lager
Min.: 1
Multipla: 1
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3KW,13V 5%, DFN6546A TVS 3 000På lager
Min.: 1
Multipla: 1
: 1 500

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V DFN-8 165 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN13A Reel, Cut Tape
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3KW,20V 5%, DFN6546A BIDIR TVS 3 000På lager
Min.: 1
Multipla: 1
: 1 500

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V DFN-8 108 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN20CA Reel, Cut Tape
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3KW,24V 5%, DFN6546A TVS 3 000På lager
Min.: 1
Multipla: 1
: 1 500

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V DFN-8 90.4 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN24A Reel, Cut Tape
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 400W,18V5%,SMFBIDIRTVS 6 922På lager
Min.: 1
Multipla: 1
: 10 000

Bidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V DO-219AB-2 15.9 A 400 W - 65 C + 185 C T4F18CA Reel, Cut Tape
Vishay ESD-skyddsdioder/TVS-dioder ESD PROTECTION DIODE SOD323 12 328På lager
Min.: 1
Multipla: 1
: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 33 V 17.1 V SOD-323-2 6 A 200 W 24 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3 000På lager
Min.: 1
Multipla: 1
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3 000På lager
Min.: 1
Multipla: 1
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3 000På lager
Min.: 1
Multipla: 1
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3 000På lager
Min.: 1
Multipla: 1
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder 3KW,12V 5%, DFN6546A TVS 3 000På lager
Min.: 1
Multipla: 1
: 1 500

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V DFN-8 180 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN12A Reel, Cut Tape