Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Resultat: 719
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Cd - Kapacitansdiod Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 7.5V Unidirect 8 349På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 6.4 V SMD/SMT 15.2 V 7.13 V SMB (DO-214AA) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Uni 9 474På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder HJ Temp Transil 10 383På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMA (DO-214AC) 275 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 4kW Transil SMA 5V to 70V Bi 9 008På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMA (DO-214AC) 75 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 6.5V Bidirect 50 388På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder TRANSIL 12 975På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMB (DO-214AA) 52 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 13V 0.2uA 15kV 8kV Uni 3 241På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMC (DO-214AB) 993 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 5V 0.2uA 15kV 8kV Uni 6 439På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMC (DO-214AB) 1.61 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel

STMicroelectronics ESD-skyddsdioder/TVS-dioder AUTO SENSOR TRANS OVER VLT PRCT 5 012På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 3 Channel 36 V SMD/SMT 46 V 38 V QFN-6 2 A 100 W 8 kV 15 kV - 40 C + 100 C SPT01-335DEE Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 6.1V 200W Unidirect 36 546På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 6 Channel 5 V SMD/SMT 6.1 V SOIC-8 25 A 200 W 100 pF - 55 C + 125 C ESDA6V1U1 Reel, Cut Tape, MouseReel

STMicroelectronics ESD-skyddsdioder/TVS-dioder Automotive 27 V TVS for load dump in D2PAK 2 012På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Unidirectional 1 Channel 27 V SMD/SMT 40 V 28.9 V D2PAK (TO-263AB-3) 125 A 30 kV 30 kV - 55 C + 175 C LDP01-30AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 1500 W 10kW Transil 5.8V to 70V Uni 5 323På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 1500W 12V Bidirect 3 704På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 1500W 15V Bidirect 4 041På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel

STMicroelectronics ESD-skyddsdioder/TVS-dioder Automotive 1500 W, 64.1 V TVS in SMC 3 727På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 64.1 V SMD/SMT 134 V 71.3 V SMC (DO-214AB) 75 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W 28kW Transil 15V to 33V Bi 2 970På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W 28kW Transil 15V to 33V Bi 6 684På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 18V Bidirect 27 324På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMB (DO-214AA) 123 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 220V Bidirect 11 151På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMB (DO-214AA) 10.3 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder HJ Temp Transil 9 592På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 102 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder HJ Temp Transil 12 769På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 48 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 4kW Transil SMA 5V to 70V Uni 7 549På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 15.3 V SMD/SMT 32.3 V 17.1 V SMA (DO-214AC) 123 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 10V Bidirect 18 802På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMB (DO-214AA) 184 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 22V Unidirect 14 162På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMB (DO-214AA) 83 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 5000 W, 36 V TVS in SMC 3 440På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel