STMicroelectronics SMAJ Serie ESD-skyddsdioder/TVS-dioder

Resultat: 44
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 28V Unidirect 14 971På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 39 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 40V Unidirect 12 071På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 6.5V Bidirect 50 388På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 13V Unidirect 50 978På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 85 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 70V Unidirect 13 089På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 18V Unidirect 17 493På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 170V Unidirect 9 877På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMA (DO-214AC) 6.5 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 43V Unidirect 10 402På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 25 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 130V Bidirect 9 562På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 130 V SMD/SMT 265 V 144 V SMA (DO-214AC) 9 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 188V Unidirect 9 820På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMA (DO-214AC) 6 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 6.5V Unidirect 11 252På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 8.5V Bidirect 8 646På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 124 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 12V Bidirect 14 628På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 91 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 15V Bidirect 33 494På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 71 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 28V Bidirect 14 280På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 39 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 33V Unidirect 17 226På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 33V Bidirect 26 935På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 48V Bidirect 14 856På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 23 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 5.0V Bidirect 12 490På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 10V Bidirect 7 755På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 106 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 12V Unidirect 7 227På lager
10 000Förväntad 2026-03-03
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 91 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 13V Bidirect 12 767På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 85 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 15V Unidirect 5 285På lager
5 000Förväntad 2026-02-17
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 71 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 170V Bidirect 9 291På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMA (DO-214AC) 6.5 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 188V Bidirect 484På lager
10 000Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMA (DO-214AC) 6 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel