STMicroelectronics SM6TY Serie ESD-skyddsdioder/TVS-dioder

Resultat: 40
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Bi 20 647På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Uni 6 615På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44 V SMB (DO-214AA) 48 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Bi 6 455På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMB (DO-214AA) 33 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Uni 9 474På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Bi 12 575På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMB (DO-214AA) 83 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Uni 9 780På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMB (DO-214AA) 52 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Uni 4 762På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Bi 6 710På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Bi 1 252På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMB (DO-214AA) 93 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder Automotive 600 W, 14.1 V TVS in SMB 2 689På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 14.1 V SMD/SMT 29 V 16.5 V SMB (DO-214AA) 136 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Uni 4 830På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMB (DO-214AA) 184 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Uni 1 690På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 6.4 V SMD/SMT 15.2 V 7.13 V SMB (DO-214AA) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Uni 4 451På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMB (DO-214AA) 40 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Bi 4 859På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMB (DO-214AA) 40 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Bi 5 071På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 64.1 V SMD/SMT 134 V 71.3 V SMB (DO-214AA) 30 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Bi 2 731På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Bi 3 756På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44 V SMB (DO-214AA) 48 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Uni 4 290På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMB (DO-214AA) 123 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Bi 4 759På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMB (DO-214AA) 123 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Bi 3 898På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMB (DO-214AA) 102 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Uni 11 622På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMB (DO-214AA) 75 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Bi 20 558På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMB (DO-214AA) 68 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Bi 19 425På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMB (DO-214AA) 62 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Uni 39 371På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 5.8 V SMD/SMT 14.4 V 6.45 V SMB (DO-214AA) 275 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Bi 5 946På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 5.8 V SMD/SMT 14.4 V 6.45 V SMB (DO-214AA) 275 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel