1.5KE91A

Diotec Semiconductor
637-1.5KE91A
1.5KE91A

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder TVS, D5.4x7.5, 175C, 1500W, Unidir

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 833

Lager:
833 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6,75 kr 6,75 kr
3,88 kr 38,80 kr
2,57 kr 257,00 kr
2,18 kr 1.090,00 kr
Komplett Ammunitionsförpackning (beställ i multiplar av 1250)
1,65 kr 2.062,50 kr
1,45 kr 3.625,00 kr

Produktattribut Attributvärde Välj attribut
Diotec Semiconductor
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
REACH - SVHC:
Unidirectional
77.8 V
Axial
125 V
86.5 V
D5.4x7.5
12.6 A
1.5 kW
- 50 C
+ 175 C
1.5KE
Ammo Pack
Märke: Diotec Semiconductor
Pd - Effektavledning: 6.5 W
Fabriksförpackningskvantitet: 1250
Underkategori: ESD Protection Diodes / TVS Diodes
Handelsnamn: 1.5KE91A
Vf - Framspänning: 3.5 V
Enhetens vikt: 1,154 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99

1.5KEx Transient Voltage Suppressor Diodes

Diotec Semiconductor 1.5KEx Transient Voltage Suppressor Diodes offer peak pulse power of 1500W (10/1000µs waveform). These transient voltage suppressor diodes feature very fast response times. The 1.5KEx transient voltage suppressor diodes include both uni- and bi-directional versions with a breakdown voltage range (VBR) of 6.8V to 440V. These devices are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. The 1.5KEx transient voltage suppressor diodes are suitable for applications such as commercial-grade, ESD protection, over-voltage protection, and free-wheeling diodes.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.