STMicroelectronics ESD-skyddsdioder/TVS-dioder

Resultat: 722
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Cd - Kapacitansdiod Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Uni 4 762På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 4kW Transil SMA 5V to 70V Bi 3 198På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMA (DO-214AC) 102 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 4kW Transil SMA 5V to 70V Uni 15 082På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMA (DO-214AC) 68 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 18V Unidirect 17 473På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 6.5V Bidirect 22 864På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMB (DO-214AA) 266 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 1500W 5.0V Unidirect 45 480På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMC (DO-214AB) 746 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder Transil IEC 61000 500A 24V to 33V 11 943På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 33 V SMD/SMT 59 V 36.7 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-33AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 1500W 100V Unidirect 3 975På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMC (DO-214AB) 56 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 1500 W 10kW Transil 5.8V to 70V Uni 4 911På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400 W 2.3kW Transil 5V to 70V Bi 7 129På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400 W 2.3kW Transil 5V to 70V Uni 7 028På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400 W 2.3kW Transil 5V to 70V Bi 7 984På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 23 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 220V Unidirect 8 388På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMB (DO-214AA) 10.3 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W 4kW Transil 6V to 70V Uni 9 580På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMB (DO-214AA) 52 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder HJ Temp Transil 53 236På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 102 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600 W, 48 V TVS 8 679På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder HJ Temp Transil 25 550På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 4kW Transil SMA 5V to 70V Bi 4 609På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMA (DO-214AC) 93 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400W 70V Unidirect 12 989På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 100V Bidirect 15 839På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 100 V SMD/SMT 212 V 111 V SMB (DO-214AA) 19 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 48V Unidirect 13 813På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMB (DO-214AA) 40 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 70V Unidirect 16 035På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 6V 0.2uA 15kV 8kV Uni 6 386På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 1.58 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 1500W 15V Unidirect 10 807På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 308 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 1500W 30V Bidirect 6 728På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 156 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel