TPSMB Serie ESD-skyddsdioder/TVS-dioder

Resultat: 105
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 16V AEC-Q101 5% Bi-Directional 5 446På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 27.1 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 300V AEC-Q101 5% Uni-Directional 2 500På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 480V AEC-Q101 5% Uni-Directional 2 732På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 408 V SMD/SMT 658 V 456 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 110V AEC-Q101 5% Bi-Directional 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 4 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder TVS 600W ASYM DO214AA AEQ101 T&R 4 750På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder TVS 600W ASYM DO214AA AEQ101 T&R 4 978På lager
100På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder TVS SURF MT 600W 219V DO214AA AEQ101 T&R 5 924På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 187 V SMD/SMT 300 V 210 V SMB (DO-214AA) 2 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 480V AEC-Q101 5% Bi-Directional 16 273På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 408 V SMD/SMT 658 V 456 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 550V AEC-Q101 5% Uni-Directional 14 765På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 468 V SMD/SMT 760 V 522.5 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 650V AEC-Q101 5% Bi-Directional 5 291På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 553 V SMD/SMT 897 V 617.5 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 100V AEC-Q101 5% Uni-Directional 38På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
Unidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.5 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 10V AEC-Q101 5% Bi-Directional 1 705På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 14.5 V 10.5 V SMB (DO-214AA) 42.1 A 600 W - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 120V AEC-Q101 5% Bi-Directional 663På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 12V AEC-Q101 5% Uni-Directional 191På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36.5 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 130V AEC-Q101 5% Uni-Directional 2 940På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 130V AEC-Q101 5% Bi-Directional 2 685På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 13V AEC-Q101 5% Uni-Directional 2 659På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 15V AEC-Q101 5% Uni-Directional 3 137På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28.8 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 15V AEC-Q101 5% Bi-Directional 4 391På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28.8 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 16V AEC-Q101 5% Uni-Directional 3 784På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 27.1 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 170V AEC-Q101 5% Uni-Directional 359På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMB (DO-214AA) 2.6 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 180V AEC-Q101 5% Uni-Directional 2 137På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMB (DO-214AA) 2.5 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 18V AEC-Q101 5% Uni-Directional 7 973På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V SMB (DO-214AA) 24.2 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 18V AEC-Q101 5% Bi-Directional 4 322På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V SMB (DO-214AA) 24.2 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 200V AEC-Q101 5% Uni-Directional 2 594På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel