High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Resultat: 2 791
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Cd - Kapacitansdiod Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Eaton Electronics ESD-skyddsdioder/TVS-dioder 6KPE AUTO, 24V 77På lager
Min.: 1
Multipla: 1
Papprulle: 300

Unidirectional 1 Channel 24 V Axial P-600/R-6 6.6 kW 6KPH Reel, Cut Tape
Eaton Electronics ESD-skyddsdioder/TVS-dioder 6KPE AUTO, 26V 291På lager
Min.: 1
Multipla: 1
Papprulle: 300

Unidirectional 1 Channel 26 V Axial P-600/R-6 6.6 kW 6KPH Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder 6KPE AUTO, 30V 288På lager
Min.: 1
Multipla: 1
Papprulle: 300

Bidirectional 1 Channel 30 V Axial P-600/R-6 6.6 kW 6KPH Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder TVS, P4SMA series, 171V Oper., Bi-dir 9 980På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional SMD/SMT 274 V SMA (DO-214AC) 400 W P4SMA Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder TVS, P4SMA series, 214V Oper., Bi-dir 4 310På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional SMD/SMT 344 V SMA (DO-214AC) 400 W P4SMA Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder TVS, P4SMA series, 376V Oper., Uni-dir. 2 820På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 440 V SMD/SMT 602 V 418 V SMA (DO-214AC) 700 mA 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel

Eaton Electronics ESD-skyddsdioder/TVS-dioder TVS, P4SMA series, 5.8V Oper., Uni-dir. 4 798På lager
Min.: 1
Multipla: 1
Papprulle: 5 000
SMD/SMT SMA (DO-214AC) Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder P6SMB - A 12.8V 5 540På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V 28.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder TVS, P6SMB series, 136V Oper., Uni-dir. 2 628På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 136 V SMD/SMT 219 V 152 V 2.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder TVS, P6SMB series, 185V Oper., Uni-dir. 6 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 328 V 600 W P6SMB Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder TVS, P6SMB series, 460V Oper., Uni-dir. 5 975På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 460 V SMD/SMT 740 V 513 V 800 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel


Eaton Electronics ESD-skyddsdioder/TVS-dioder TVS, P6SMB series, 70.1V Oper., Uni-dir. 5 630På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V 5.4 A 600 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder AUTO TVS DIODE, SM8T FAMILY, 30Vdc, Uni- 316På lager
Min.: 1
Multipla: 1
Papprulle: 750

Unidirectional 1 Channel 30 V SMD/SMT DO-218AB-2 8 kW SM8SH Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder SMAJE AUTO, 10V 4 897På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder SMAJE AUTO, 10V 4 998På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder SMAJE AUTO, 13V 4 958På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder SMAJE AUTO, 13V 4 929På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder SMAJE AUTO, 14V 4 942På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.3 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder SMAJE AUTO, 14V 4 845På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.3 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder SMAJE AUTO, 15V 4 150På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder SMAJE AUTO, 16V 2 690På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMA (DO-214AC) 15.4 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder SMAJE AUTO, 20V 4 519På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.4 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder SMAJE AUTO, 30V 200På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder TVS, SMAJ series, 350V Oper., Bi-dir 2 349På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 700 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD-skyddsdioder/TVS-dioder SMAJE AUTO, 36V 9 102På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel