Semtech RailClamp ESD-skyddsdioder/TVS-dioder

Resultat: 80
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Cd - Kapacitansdiod Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Semtech ESD-skyddsdioder/TVS-dioder Low Capacitance RailClamp 4-Line Surge & ESD Protection 11 386På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 3.3 V SMD/SMT 4.3 V 5.5 V DFN-2510-10 10 A 70 W 0.3 pF 12 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder Low Voltage RailClamp 1.2V, 200fF ESD Protection 16 200På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

1 Channel 1.2 V SMD/SMT 4.2 V 1.5 V 0201 (0603 metric) 2.5 A 0.2 pF 10 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder RCLAMP, 1-LINE 3.5V 12 290På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Bidirectional 1 Channel 3.5 V SMD/SMT 5 V 7.5 V 0201 (0603 metric) 6 A 30 W 0.55 pF 20 kV 25 kV - 40 C + 125 C RailClamp Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 15V 2.5pF 24A SOD-323 5 071På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

15 V 35 V 17 V SOD-323-2 34 A 1.2 kW 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 3.3V 5pF 40A SOD-323 2 556På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 15.7 V 6.5 V SOD-323-2 36 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 5.0V 5pF 32A SOD-323 720På lager
6 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 15.5 V 6.5 V SOD-323-2 32 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 5V 2.5PF 32A TVS SOD-323 2 685På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 21.5 V 7 V 24 A 700 W 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 8.0V 5pF 30A SOD-323 2 626På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 8 V SMD/SMT 17.5 V 6.5 V SOD-323-2 30 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 8V 2.5PF 30A TVS SOD-323 2 680På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 8 V SMD/SMT 23.5 V 10.5 V 30 A 700 W 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 12.0V 5pF 27A SOD-323 2 646På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 12 V SMD/SMT 25.7 V 14.5 V SOD-323-2 35 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 12V 2.5PF 27A TVS SOD-323 2 691På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 V 34 V 14.5 V SOD-323-2 35 A 1.2 kW 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 15.0V 5pF 24A SOD-323 2 673På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 15 V SMD/SMT 28 V 16 V SOD-323-2 34 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 22V 0.15pF TVS EOS SLP0603P2X3J 11 992På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Bidirectional 1 Channel 22 V SMD/SMT 6 V 24 V DFN-2 2 A 12 W 0.15 pF 8 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 24.0V 5pF 24A SOD-323 2 648På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 24 V SMD/SMT 46 V 26 V SOD-323-2 24 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 24V 2.5pF 24A SOD-323 2 401På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 V 50.5 V 27 V SOD-323-2 24 A 1.2 kW 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 36V 5pF 12A SOD-323 2 646På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 36 V SMD/SMT 59 V 37 V SOD-323-2 14 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 36V 2.5pF 12A SOD-323 . 2 655På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

36 V 65 V 38 V SOD-323-2 15 A 1.2 kW 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 8-Line 3.3V 0.65pF 5A SLP3810N9 4 458På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 3.3 V SMD/SMT 9 V 3.8 V DFN-9 3.8 A 36 W 0.65 pF 14 kV 16 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder Low Voltage RailClamp 1.8V, 2-Line, 0.22pF ESD Protection 176 575På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Bidirectional 1 Channel 1.8 V SMD/SMT 4.8 V 2.2 V 0201 (0603 metric) 8 A 1.2 pF 12 kV 20 kV Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder Low Capacitance ESD and EOS Protection - 1-LINE 3.3V 0.35PF 30KV 6 233På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V DFN-2 10 A 80 W 0.35 pF 25 kV 30 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder Femto Farad RailClamp ESD Protectino for RF Interfaces 8 334På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 35 V 16.5 V DFN-2 2 A 70 W 0.15 pF 10 kV 15 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder Low Capacitance RailClamp 2-Line ESD Protection 8 780På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Channel 8 V SMD/SMT 18 V 9.6 V SOT-523-3 7 A 126 W 1.4 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD-skyddsdioder/TVS-dioder Femto Farad RailClamp 1-Line, 200fF ESD Protection 19 185På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Bidirectional 1 Channel 1 V SMD/SMT 4 V 1.3 V 0201 (0603 metric) 2.5 A 0.17 pF 10 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD-skyddsdioder/TVS-dioder Femto Farad RailClamp 1-Line, 200fF ESD Protection 21 940På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

1 V SMD/SMT 0201 (0603 metric) 0.2 pF 10 kV Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 15V 0.25pF 2.6R ESD 23 657På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 35 V 16.5 V 0402 (1006 metric) 2 A 0.25 pF 10 kV 15 kV AEC-Q100 Reel, Cut Tape, MouseReel