STMicroelectronics SMC30J Serie ESD-skyddsdioder/TVS-dioder

Resultat: 56
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Cd - Kapacitansdiod Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 6.5V 0.2uA 15kV 8kV BI 3 089På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMC (DO-214AB) 1.53 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 36 V TVS in SMC 2 946På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 13V 0.2uA 15kV 8kV Uni 3 241På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMC (DO-214AB) 993 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 5V 0.2uA 15kV 8kV Uni 6 439På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMC (DO-214AB) 1.61 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 6V 0.2uA 15kV 8kV Uni 6 386På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 1.58 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 28 V TVS in SMC 2 456På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 48 V TVS in SMC 1 858På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 22V 0.2uA 15kV 8kV BI 2 467På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 15V 0.2uA 15kV 8kV Uni 2 229På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 926 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 24V 0.2uA 15kV 8kV Uni 4 990På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 26V 0.2uA 15kV 8kV BI 1 823På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 33V 0.2uA 15kV 8kV Uni 3 782På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 18V 0.2uA 15kV 8kV Uni 2 500På lager
Min.: 1
Multipla: 1
Papprulle: 2 500
Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 6V 0.2uA 15kV 8kV BI 2 489På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 1.58 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 10V 0.2uA 15kV 8kV BI 2 478På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 40 V TVS in SMC 1 740På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 469 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 8.5V 0.2uA 15kV 8kV BI 1 571På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 8.5 V SMD/SMT 18.6 V 9.4 V SMC (DO-214AB) 1.28 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 70 V TVS 2 454På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 170 V TVS 2 073På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 188 V TVS 290På lager
2 500Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 58 V TVS 2 370På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 58 V TVS 2 283På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 12V 0.2uA 15kV 8kV Uni 3 670På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMC (DO-214AB) 1.045 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 15V 0.2uA 15kV 8kV BI 5 000På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 926 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 100 V TVS 2 427På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel