STMicroelectronics Transil ESD-skyddsdioder/TVS-dioder

Resultat: 551
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Cd - Kapacitansdiod Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
STMicroelectronics ESD-skyddsdioder/TVS-dioder Automotive 3000 W, 6.5 V TVS in SMC 1 955På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.13 V SMC (DO-214AB) 1.53 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 26V 0.2uA 15kV 8kV BI 1 823På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 1500 W 10kW Transil 5.8V to 70V Uni 2 286På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 4kW Transil SMA 5V to 70V Uni 6 240På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMA (DO-214AC) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 4kW Transil SMA 5V to 70V Bi 4 930På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 8.6 V SMD/SMT 18.6 V 9.5 V SMA (DO-214AC) 215 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 4kW Transil SMA 5V to 70V Uni 4 029På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMA (DO-214AC) 40 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400 W 2.3kW Transil 5V to 70V Uni 4 069På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMA (DO-214AC) 48 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400 W 2.3kW Transil 5V to 70V Uni 4 046På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder Single Line Low Cap Transil 5pF 0V BI 12 687På lager
Min.: 1
Multipla: 1

Bidirectional 1 Channel 3 V SMD/SMT 8.5 V ST0201-2 1.5 A 7 pF 15 kV 16 kV - 40 C + 125 C ESDAVLC8-1BU2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder Automotive 3000 W, 58 V TVS 4 703På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder Automotive 3000 W, 70 V TVS 2 490På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 70 V TVS 2 454På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W 36kW Transil 15V to 33V Bi 40 226På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400 W 2.3kW Transil 5V to 70V Uni 4 151På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 124 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 40 V TVS in SMC 1 740På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 469 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400 W 2.3kW Transil 5V to 70V Uni 3 273På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 43 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 600W 4kW Transil SMA 5V to 70V Bi 4 819På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMA (DO-214AC) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 400 W 2.3kW Transil 5V to 70V Uni 5 091På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 106 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000W Transil 8.5V 0.2uA 15kV 8kV BI 1 573På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Bidirectional 1 Channel 8.5 V SMD/SMT 18.6 V 9.4 V SMC (DO-214AB) 1.28 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder Single Line Transil Vbr 5V min 26pF 0 39 414På lager
Min.: 1
Multipla: 1
Papprulle: 12 000

Bidirectional 1 Channel 5 V SMD/SMT 16 V 5.8 V SOD-882-2 9 A 150 W 30 pF 30 kV 30 kV - 55 C + 150 C ESDALC5-1BT2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 170 V TVS 2 073På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 188 V TVS 290På lager
2 500Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 58 V TVS 2 370På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 3000 W, 58 V TVS 2 283På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-skyddsdioder/TVS-dioder 4-Ln Bidirect Array 12 570På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 4 Channel 12 V SMD/SMT 14.2 V SOT-666-6 50 W 25 pF 8 kV 15 kV - 40 C + 150 C ESDA Reel, Cut Tape, MouseReel