Littelfuse TPSMB Serie ESD-skyddsdioder/TVS-dioder

Resultat: 105
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Littelfuse ESD-skyddsdioder/TVS-dioder TVS 600W ASYM DO214AA AEQ101 Stand of Voltage 30V 3 100På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder TVS 600W ASYM DO214AA AEQ101 Stand off Voltage 28V 3 020På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Channel 28 V SMD/SMT 42.5 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder TPSMB - CA 24V 2 974På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.6 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 200V AEC-Q101 5% Bi-Directional 5 438På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 33V AEC-Q101 5% Bi-Directional 18 125På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 530V AEC-Q101 5% Bi-Directional 4 530På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 451 V SMD/SMT 725 V 503.5 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 100V AEC-Q101 5% Bi-Directional 6 992På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.5 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 540V AEC-Q101 5% Uni-Directional 8 073På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 460 V SMD/SMT 740 V 513 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 110V AEC-Q101 5% Uni-Directional 5 619På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 4 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 510V AEC-Q101 5% Uni-Directional 5 654På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 11V AEC-Q101 5% Bi-Directional 2 113På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 11 V SMD/SMT 15.6 V 11.6 V SMB (DO-214AA) 39.1 A 600 W - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 12V AEC-Q101 5% Bi-Directional 746På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 12 V SMD/SMT 16.7 V 12.6 V SMB (DO-214AA) 36.5 A 600 W - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 75V AEC-Q101 5% Uni-Directional 3 437På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMB (DO-214AA) 5.9 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 510V AEC-Q101 5% Bi-Directional 2 221På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder TPSMB - CA 52.78V 2 478På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
Bidirectional 1 Channel 52.78 V SMD/SMT 79.8 V 55.1 V SMB (DO-214AA) 7.7 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q101 Reel, Cut Tape
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 43V AEC-Q101 5% Uni-Directional 8 464På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 10.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 16V AEC-Q101 5% Bi-Directional 5 446På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 27.1 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 300V AEC-Q101 5% Uni-Directional 2 500På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 480V AEC-Q101 5% Uni-Directional 2 734På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 408 V SMD/SMT 658 V 456 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 43V AEC-Q101 5% Bi-Directional 5 206På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 10.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 150V AEC-Q101 5% Uni-Directional 3 267På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 220V AEC-Q101 5% Uni-Directional 3 187På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.9 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 250V AEC-Q101 5% Bi-Directional 2 992På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 68V AEC-Q101 5% Uni-Directional 5 141På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 6.6 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 120V AEC-Q101 5% Uni-Directional 3 401På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel