Littelfuse SMCJ Serie ESD-skyddsdioder/TVS-dioder

Resultat: 112
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 100V 5% Uni-Directional 13 535På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 9.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 150V 5% Bi-Directional 58 766På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 6.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 110V 5% Uni-Directional 5 252På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 8.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 110V 5% Bi-Directional 4 199På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 8.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 12V 5% Uni-Directional 22 630På lager
12 000Förväntad 2026-06-29
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 12V 5% Bi-Directional 14 995På lager
9 000Förväntad 2026-07-06
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 200V 5% Bi-Directional 7 421På lager
15 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMC (DO-214AB) 4.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 220V 5% Bi-Directional 4 339På lager
3 000Förväntad 2026-07-22
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMC (DO-214AB) 4.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 24V 5% Uni-Directional 15 929På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 38.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 24V 5% Bi-Directional 10 690På lager
21 000Förväntad 2026-07-01
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 38.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 28V 5% Uni-Directional 24 453På lager
39 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 28V 5% Bi-Directional 31 358På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 300V 5% Bi-Directional 4 339På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMC (DO-214AB) 4.1 A 2 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 30V 5% Bi-Directional 8 939På lager
6 000Förväntad 2026-07-01
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 33V 5% Bi-Directional 48 157På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 36V 5% Uni-Directional 23 246På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.9 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 36V 5% Bi-Directional 54 226På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.9 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 400V 5% Bi-Directional 6 897På lager
21 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMC (DO-214AB) 3 A 2 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 40V 5% Bi-Directional 14 165På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 23.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 440V 5% Bi-Directional 13 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMC (DO-214AB) 2.8 A 2 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 48V 5% Uni-Directional 12 508På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 5V 5% Uni-Directional 27 173På lager
18 000Förväntad 2026-07-20
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 58V 5% Uni-Directional 29 886På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 58V 5% Bi-Directional 29 034På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 60V 5% Bi-Directional 15 459På lager
12 000Förväntad 2026-08-04
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 15.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel