Littelfuse SMBJ Serie ESD-skyddsdioder/TVS-dioder

Resultat: 114
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 24V 5% Uni-Directional 232 344På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 400V 5% Uni-Directional 23 856På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMB (DO-214AA) 1.3 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 10V 5% Uni-Directional 26 108På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 12V 5% Uni-Directional 46 090På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 12V 5% Bi-Directional 47 705På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 15V 5% Uni-Directional 26 270På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 15V 5% Bi-Directional 49 482På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 200V 5% Bi-Directional 18 828På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMB (DO-214AA) 1.9 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 20V 5% Bi-Directional 20 465På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 18.6 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 220V 5% Bi-Directional 27 126På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 220 V SMD/SMT 356 V 272 V SMB (DO-214AA) 1.7 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 24V 5% Bi-Directional 16 484På lager
15 000Förväntad 2026-04-07
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 250V 5% Uni-Directional 13 571På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 26V 5% Uni-Directional 64 097På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 28V 5% Uni-Directional 69 619På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 28V 5% Bi-Directional 34 487På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 30V 5% Uni-Directional 32 442På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 30V 5% Bi-Directional 31 895På lager
22 000Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 33V 5% Uni-Directional 94 027På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 36V 5% Uni-Directional 20 983På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 36V 5% Bi-Directional 32 063På lager
21 000Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 40V 5% Uni-Directional 44 541På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 440V 5% Uni-Directional 11 127På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 1.1 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 440V 5% Bi-Directional 11 223På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 1.1 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 48V 5% Bi-Directional 22 885På lager
24 000Förväntad 2026-05-04
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 5V 5% Uni-Directional 48 224På lager
36 000Förväntad 2026-04-27
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel