Littelfuse P6SMB Serie ESD-skyddsdioder/TVS-dioder

Resultat: 100
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 24V 5% Uni-Directional 9 496På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMB (DO-214AA) 18.4 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 510V 5% Uni-Directional 5 307På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 1.2 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 20V 5% Bi-Directional 13 149På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMB (DO-214AA) 22 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 350V 5% Bi-Directional 5 599På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 300 V SMD/SMT 482 V 332 V SMB (DO-214AA) 1.7 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 110V 5% Uni-Directional 8 940På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 4 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 400V 5% Bi-Directional 3 744På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.5 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 550V 5% Uni-Directional 5 450På lager
3 000Förväntad 2026-04-20
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 468 V SMD/SMT 760 V 522.5 V SMB (DO-214AA) 1.1 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 250V 5% Uni-Directional 5 740På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 6.8V 5% Bi-Directional 13 917På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMB (DO-214AA) 58.1 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 200V 5% Uni-Directional 17 135På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 47V 5% Bi-Directional 16 336På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMB (DO-214AA) 9.4 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 100V 5% Uni-Directional 5 445På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 100V 5% Bi-Directional 4 300På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 10V 5% Uni-Directional 4 180På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMB (DO-214AA) 42.1 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 10V 5% Bi-Directional 4 801På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMB (DO-214AA) 42.1 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 11V 5% Uni-Directional 2 734På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 39.1 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 11V 5% Bi-Directional 4 494På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 39.1 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 120V 5% Uni-Directional 420På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 120V 5% Bi-Directional 3 279På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 12V 5% Uni-Directional 2 153På lager
3 000Förväntad 2026-04-16
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 12V 5% Bi-Directional 5 136På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 130V 5% Uni-Directional 4 801På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 130V 5% Bi-Directional 2 999På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 13V 5% Uni-Directional 5 596På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 600W 13V 5% Bi-Directional 8 349På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel