Littelfuse SMCJ Serie ESD-skyddsdioder/TVS-dioder

Resultat: 112
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 180V 5% Bi-Directional 1 857På lager
3 000Förväntad 2026-06-25
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SMC (DO-214AB) 5.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 18V 5% Uni-Directional 1 516På lager
6 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 18V 5% Bi-Directional 1 085På lager
21 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 200V 5% Uni-Directional 6 559På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMC (DO-214AB) 4.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 20V 5% Uni-Directional 5 060På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 46.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 20V 5% Bi-Directional 4 063På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 46.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 22V 5% Uni-Directional 844På lager
23 900På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 42.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 22V 5% Bi-Directional 1 021På lager
6 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 42.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 250V 5% Uni-Directional 2 317På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMC (DO-214AB) 3.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 250V 5% Bi-Directional 1 078På lager
6 000Förväntad 2026-06-23
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMC (DO-214AB) 3.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 26V 5% Uni-Directional 1 973På lager
6 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 26V 5% Bi-Directional 822På lager
32 697På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 300V 5% Uni-Directional 3 711På lager
30 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMC (DO-214AB) 4.1 A 2 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 30V 5% Uni-Directional 8 894På lager
6 000Förväntad 2026-06-22
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 33V 5% Uni-Directional 2 314På lager
36 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 350V 5% Uni-Directional 4 315På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMC (DO-214AB) 3.5 A 2 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 350V 5% Bi-Directional 3 903På lager
2 700Förväntad 2026-08-11
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMC (DO-214AB) 3.5 A 2 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 43V 5% Uni-Directional 6 404På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 21.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 43V 5% Bi-Directional 6 190På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 21.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 440V 5% Uni-Directional 4 212På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMC (DO-214AB) 2.8 A 2 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 45V 5% Uni-Directional 3 333På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 5V 5% Bi-Directional 6 546På lager
15 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 51V 5% Uni-Directional 4 203På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 18.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 51V 5% Bi-Directional 4 857På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 18.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 1.5kW 54V 5% Uni-Directional 1 565På lager
12 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 17.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel