Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder

Resultat: 10 698
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Cd - Kapacitansdiod Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 500W,24V 5%,BIDIR,SMA TVS 1 610På lager
Min.: 1
Multipla: 1
Papprulle: 1 800

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 12.9 A 500 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 400W,13V 5%,BIDIR,SMA TVS 7 590På lager
Min.: 1
Multipla: 1

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C SMAJ_AH Auto
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 400W,64V 5%,UNIDIR,SMA TVS 1 570På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C SMAJ_AH Auto
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 400W,15V 5%,UNIDIR,SMA TVS 7 124På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ_AH Auto
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 300W,530V MIN,UNIDIR,SMA TVS 846På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 477 V SMD/SMT 530 V SMA (DO-214AC) 300 W - 55 C + 150 C SMAJ5x0
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 300W,550V MIN,UNIDIR,SMA TVS 5 175På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 495 V SMD/SMT 550 V SMA (DO-214AC) 300 W - 55 C + 150 C SMAJ5x0
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder SMPC - A 60V 1 282På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 73.7 V TO-277A-3 15.5 A 1.5 kW - 55 C + 150 C
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 1.5KW,180V 5%,BIDIR,AXIAL TVS 730På lager
2 800Förväntad 2026-03-30
Min.: 1
Multipla: 1
Papprulle: 1 400

Bidirectional 1 Channel 154 V Axial 246 V 171 V 6.1 A 1.5 kW - 55 C + 175 C Reel, Cut Tape
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 5 900På lager
Min.: 1
Multipla: 1
Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMA (DO-214AC) 1.1 A 400 W - 65 C + 150 C P4SMA
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 1.5KW,200V 5%,BIDIR,AXIAL TVS 941På lager
Min.: 1
Multipla: 1
Papprulle: 1 400

Bidirectional 1 Channel 171 V Axial 274 V 190 V 5.5 A 1.5 kW - 55 C + 175 C Reel, Cut Tape
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder SMPC - A 78V 1 460På lager
Min.: 1
Multipla: 1

Unidirectional 1 Channel 78 V SMD/SMT 126 V 95.8 V TO-277A-3 11.9 A 1.5 kW - 55 C + 150 C
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 4 853På lager
Min.: 1
Multipla: 1
Papprulle: 850

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 151 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 3 329På lager
Min.: 1
Multipla: 1
Papprulle: 850

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 77.1 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 28V 1000W UniDir TransZorb 5% Tol 63 212På lager
Min.: 1
Multipla: 1
Papprulle: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder ESD 8V UNI 39 397På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Unidirectional 1 Channel 8 V SMD/SMT 15.3 V 9.4 V DFN-1006-A-2 6.6 A 100 W 57 pF 30 kV 30 kV - 55 C + 150 C VESD08C1-HD1 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 4 981På lager
Min.: 1
Multipla: 1
Papprulle: 850

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 15.5 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder T4F - A 12V 35 732På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel SMD/SMT 16.7 V 11.4 V DO-219AB-2 24 A 400 W - 65 C + 185 C T4F12 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder T4F - A 33V 34 964På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Unidirectional 1 Channel SMD/SMT 45.7 V DO-219AB-2 8.8 A 400 W - 65 C + 185 C T4F33 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder MSMP - A 8V 44 920På lager
Min.: 1
Multipla: 1
Papprulle: 4 500

Unidirectional 1 Channel SMD/SMT 18.2 V 8.89 V DO-219AD-2 54.9 A 150 W 8 kV 15 kV - 55 C + 150 C MSMP6A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 3 008På lager
Min.: 1
Multipla: 1
Papprulle: 850

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder ESD 33V BI 61 544På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C VCAN33C2-03G Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder ESD 36V BI 30 994På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Bidirectional 2 Channel 36 V SMD/SMT 66 V 39 V SOT-323-3 1.8 A 120 W 7.5 pF 27 kV 27 kV - 55 C + 175 C VCAN36C2-03G Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 2 888På lager
Min.: 1
Multipla: 1
Papprulle: 850

Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 872 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 4 553På lager
Min.: 1
Multipla: 1
Papprulle: 850

Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMC (DO-214AB) 20.8 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD-skyddsdioder/TVS-dioder 1.5KW,85V 5%,UNIDIR,SMC TVS 736På lager
Min.: 1
Multipla: 1
Papprulle: 850

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 10.9 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape