1N540 Serie Likriktare

Resultat: 15
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Vr - Backspänning If - Framström Typ Konfiguration Vf - Framspänning Max stötström Ir - Motström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Taiwan Semiconductor Likriktare 3A 200V Standard Rec overy Rectifier 1 855På lager
Min.: 1
Multipla: 1
: 1 250

Through Hole 200 V 3 A Standard Recovery Rectifier Single 1 V 125 A 5 uA - 55 C + 150 C 1N540 Reel, Cut Tape
Taiwan Semiconductor Likriktare 3A 100V Standard Rec overy Rectifier 730På lager
Min.: 1
Multipla: 1
: 1 250

Through Hole 100 V 3 A Standard Recovery Rectifier Single 1.1 V 125 A 5 uA - 55 C + 150 C 1N540 Reel, Cut Tape
Taiwan Semiconductor Likriktare 3A, 50V, Standard Recovery Rectifier 3 555På lager
Min.: 1
Multipla: 1
: 1 250

Through Hole DO-41-2 Standard Recovery Rectifier 1N540 Reel, Cut Tape
Taiwan Semiconductor Likriktare 3A, 400V, Standard Recovery Rectifier 7 146På lager
Min.: 1
Multipla: 1
: 1 250

Through Hole DO-41-2 Standard Recovery Rectifier 1N540 Reel, Cut Tape
Taiwan Semiconductor Likriktare 3A, 600V, Standard Recovery Rectifier 2 250På lager
Min.: 1
Multipla: 1
: 1 250

Through Hole DO-41-2 Standard Recovery Rectifier 1N540 Reel, Cut Tape
Taiwan Semiconductor Likriktare 3A, 800V, Standard Recovery Rectifier 3 422På lager
Min.: 1
Multipla: 1
: 1 250

Through Hole DO-41-2 Standard Recovery Rectifier 1N540 Reel, Cut Tape
Taiwan Semiconductor Likriktare 3A, 1000V, Standard Recovery Rectifier 4 530På lager
Min.: 1
Multipla: 1
: 1 250

Through Hole DO-201AD Standard Recovery Rectifier 1N540 Reel, Cut Tape
Rectron Likriktare Vr/200V Io/3A BULK 7 637På lager
Min.: 1
Multipla: 1

Through Hole DO-201AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C 1N540 Bulk
Rectron Likriktare Vr/400V Io/3A BULK 5 269På lager
Min.: 1
Multipla: 1

Through Hole DO-201AD 400 V 3 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C 1N540 Bulk
Rectron Likriktare Vr/600V Io/3A T/R 67På lager
6 000Förväntad 2026-10-09
Min.: 1
Multipla: 1
: 1 200

Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C 1N540 Reel, Cut Tape
Taiwan Semiconductor Likriktare 3A, 200V, Standard Recovery Rectifier
3 750Förväntad 2026-07-28
Min.: 1
Multipla: 1
: 1 250

Through Hole DO-41-2 Standard Recovery Rectifier 1N540 Reel, Cut Tape
Taiwan Semiconductor Likriktare 3A, 100V, Standard Recovery Rectifier Ledtid för icke lagerfört 8 Veckor
Min.: 1
Multipla: 1
: 1 250

Through Hole DO-41-2 Standard Recovery Rectifier 1N540 Reel, Cut Tape
Taiwan Semiconductor Likriktare 3A 1000V Standard Re covery Rectifier Ledtid för icke lagerfört 8 Veckor
Min.: 3 750
Multipla: 1 250
: 1 250

Through Hole DO-201AD 1 kV 3 A Standard Recovery Rectifier Single 1 V 125 A 5 uA - 65 C + 150 C 1N540 Reel
Rectron Likriktare DO-201AD 3A 400V Ej på lager
Min.: 6 000
Multipla: 1 200
: 1 200

Through Hole DO-201AD-2 400 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C 1N540 Reel
Rectron Likriktare DO-201AD 3A 1000V Ej på lager
Min.: 7 200
Multipla: 1 200
: 1 200

Through Hole DO-201AD-2 1 kV 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C 1N540 Reel