BSZ0902NS MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Infineon Technologies MOSFETs N-Ch 30V 40A TDSON-8 OptiMOS 79In Stock
15 000Expected 2026-10-15
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 30 V 106 A 2.8 mOhms - 20 V, 20 V 2 V 26 nC - 55 C + 150 C 48 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 40A TDSON-8 OptiMOS 38In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 30 V 40 A 3 mOhms - 20 V, 20 V 2 V 24 nC - 55 C + 150 C 48 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 40A TDSON-8 OptiMOS 100In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 30 V 40 A 3 mOhms - 20 V, 20 V 2 V 24 nC - 55 C + 150 C 48 W Enhancement OptiMOS Reel, Cut Tape, MouseReel