915735900

Auer Signal
900-915735900
915735900

Tillverk:

Beskrivning:
Fyrtillbehör CT5BR Metal bracket for exterior cable entry , for use with base CT5NPT and cable connection CKV as cable relief Metal bracket for exterior cable entry

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
242,31 kr 242,31 kr
230,64 kr 1.153,20 kr

Produktattribut Attributvärde Välj attribut
Auer Signal
Produktkategori: Fyrtillbehör
RoHS-direktivet:  
CT5
Accessories
Bracket
Märke: Auer Signal
Förpackning: Box
Produkttyp: Beacon Accessories
Fabriksförpackningskvantitet: 1
Underkategori: Industrial Lighting & Indicators
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8302490099
USHTS:
8302498090
JPHTS:
830249000
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99

CT5 LED Modules & Accessories

Auer Signal CT5 LED Modules and Accessories include steady light modules, multifunctional modules, piezo buzzer modules, and accessories. These LED steady light modules and the piezo buzzer modules are designed for CT5 modular signal towers. The CT5 LED steady light modules are available in six colors and offer bright and maintenance-free LED steady light with a powerful signaling effect. These steady light modules are IO-link compatible and feature 24VDC operating voltage and IP65 and UL type 4/4X degrees of protection. The CT5 LED multifunctional modules offer four light functions, including LED steady, flashing, strobe, and double strobe beacons. These multifunction modules are IO-link compatible, are available in six colors and offer IP65 and UL type 4/4X degrees of protection.

PRESENTERADE PRODUKTER
AUER SIGNAL