915710900

Auer Signal
900-915710900
915710900

Tillverk:

Beskrivning:
Signaltornmoduler CT5MW Base for horizontal and external tube mounting 24 V DC , black

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
420,74 kr 420,74 kr
400,47 kr 2.002,35 kr

Produktattribut Attributvärde Välj attribut
Auer Signal
Produktkategori: Signaltornmoduler
RoHS-direktivet:  
Base Module
24 VDC
Black
Polycarbonate (PC)
IP67
CT5
Märke: Auer Signal
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 30 C
Förpackning: Box
Produkttyp: Tower Light Modules
Fabriksförpackningskvantitet: 1
Underkategori: Industrial Lighting & Indicators
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8531900000
USHTS:
8531909001
JPHTS:
853190000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99

CT5 LED Modules & Accessories

Auer Signal CT5 LED Modules and Accessories include steady light modules, multifunctional modules, piezo buzzer modules, and accessories. These LED steady light modules and the piezo buzzer modules are designed for CT5 modular signal towers. The CT5 LED steady light modules are available in six colors and offer bright and maintenance-free LED steady light with a powerful signaling effect. These steady light modules are IO-link compatible and feature 24VDC operating voltage and IP65 and UL type 4/4X degrees of protection. The CT5 LED multifunctional modules offer four light functions, including LED steady, flashing, strobe, and double strobe beacons. These multifunction modules are IO-link compatible, are available in six colors and offer IP65 and UL type 4/4X degrees of protection.