TLE5012BDE9200XUMA1

Infineon Technologies
726-TLE5012BDE9200X
TLE5012BDE9200XUMA1

Tillverk:

Beskrivning:
Halleffekt för kortfäste/magnetiska sensorer POSITION SENS ATV

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
39 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
35,97 kr 89.925,00 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: Halleffekt för kortfäste/magnetiska sensorer
RoHS-direktivet:  
Position Sensor
14 mA
5 V
- 40 C
+ 125 C
SMD/SMT
TDSO-16
TLE5012BD
AEC-Q100
Reel
Märke: Infineon Technologies
Fuktkänsliga: Yes
Produkttyp: Board Mount Hall Effect / Magnetic Sensors
Upplösning: 15 bit, 16 bit
Fabriksförpackningskvantitet: 2500
Underkategori: Sensors
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 3 V
Termineringsstil: SMD/SMT
Handelsnamn: XENSIV
Med omkopplare: Without Switch
Del # Alias: TLE5012BD E9200 SP001205300
Enhetens vikt: 68,880 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TLE500x/TLE501x magnetiska vinkelsensorer

Infineon TLE500x/TLE501x Magnetic Angle Sensors are designed with a magnetic angle sensing principle that is based on proven, automotive-qualified integrated Giant Magneto Resistive (iGMR) technology. iGMR technology combines magneto resistive sensing elements with integrated circuits in one chip. These devices can determine the absolute orientation of a magnetic field over the full range between 0° and 360° with high angular accuracy and resolution. These products offer the benefits of integrated, fast signal processing, short delay times and multiple interface options. Typical applications include magnetic encoding, motor commutation, steering angle, and rotation position measurements.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.