PD-IM-7604-4MH

Microchip Technology
579-PD-IM-7604-4MH
PD-IM-7604-4MH

Tillverk:

Beskrivning:
Ethernet-utvecklingsverktyg 4 x 2-pair + 4 x 4-Pair PSE EVB featuring PD69208M + PD69200 w/IEEE802.3bt FW

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3.275,78 kr 3.275,78 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Ethernet-utvecklingsverktyg
Evaluation Boards
Power over Ethernet - PoE
PD69208M, PD69208T4, PD69204T4
USB
44 V to 57 V
Märke: Microchip Technology
För användning med: Ethernet Switches
Maximal drifttemperatur: + 40 C
Minsta drifttemperatur: 0 C
Produkttyp: Ethernet Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
5A991.g

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.