SP3021-01ETG

Littelfuse
576-SP3021-01ETG
SP3021-01ETG

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder 5V 1uA 8kV BIDIRECTIONAL

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 34 481

Lager:
34 481 Kan skickas omedelbart
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 10000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
1,31 kr 1,31 kr
1,06 kr 10,60 kr
Komplett Papprulle (beställ i multiplar av 10000)
1,06 kr 10.600,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
Bidirectional
1 Channel
5 V
SMD/SMT
14.7 V
7 V
SOD-882-2
2 A
0.5 pF
8 kV
15 kV
- 40 C
+ 125 C
SP3021
Reel
Cut Tape
MouseReel
Märke: Littelfuse
Produkt: TVS Diodes
Fabriksförpackningskvantitet: 10000
Underkategori: ESD Protection Diodes / TVS Diodes
Handelsnamn: SPA
Enhetens vikt: 23,879 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

SP3021 SPA® Bidirectional Discrete TVS Diode Array

Littelfuse SP3021 SPA® Bidirectional Discrete TVS Diode Array includes back-to-back TVS diodes fabricated using silicon avalanche technology to protect electronic equipment that may experience destructive electrostatic discharges (ESD). The robust diodes safely absorb repetitive ESD strikes (up to the maximum) level specified in the IEC 61000-4-2 international standard without performance degradation. Back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present.

Ethernet ESD, Lightning, & Power Fault Protection

Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection ensures that the power fault overcurrent can be protected with Telelink fuses. The Ethernet Power Fault Protection includes the SMCJ and SP40 TVS Diode, SP3, SRV05xx, LC03xx, and SP40xx Diode Array, and the 0461xxx Fuse series. Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection products meet various applicable standards. 

Low Capacitance ESD SPA Diodes

Littelfuse Low Capacitance ESD SPA Diodes protect cables that operate with high-speed data and signals. These Littelfuse Low Capacitance ESD SPA Diodes include unidirectional and bidirectional devices with a 3.3V to 6V working voltage and 1 to 8 channels.

Spellösningar

Littelfuse spellösningar inkluderar ett brett sortiment av produkter, bland annat skyddskretsar, TVS-dioduppsättningar, omkopplare och temperaturindikatorer. Smarta bärbara enheter överbryggar klyftan mellan de fysiska och virtuella världarna. Littelfuse spellösningar är lämpliga för spelkontroller, trådlösa hörlurar, smarta klockor och VR- och AR-headset. 

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.