63808-2700

Molex
538-63808-2700
63808-2700

Tillverk:

Beskrivning:
Verktyg för bänkskiva FA2 APPLICATOR MX150 18GRP BLD TRM 20AWG

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
59.638,81 kr 59.638,81 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Verktyg för bänkskiva
Application Tools
Mechanical Feed Applicator
Märke: Molex
Beskrivning/funktion: Feed Applicator for MX150 Blade Terminals
Förpackning: Bulk
Produkttyp: Bench Top Tools
Serie: T9999
Fabriksförpackningskvantitet: 1
Underkategori: Tools
Del # Alias: 638082700 0638082700
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8466940000
USHTS:
8462290000

MX150 Automotive Connectors

Molex MX150 Automotive Connector family features sealed and unsealed connectors developed with the automotive/transportation market in mind. These pre-assembled, fully submersible, and high-performance connectors offer a reduced package size and are available in SAE- and ISO-style wire in single- and dual-row configurations for low-level signal and power applications up to 22A. The connectors are well-suited for exterior and under-the-hood applications. Molex MX150L Industrial Sealed Connector System supports both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The MX150 unsealed connectors are compact, high-performance connectors for direct or in-line mid-power harness applications (22AWG to 14AWG wire).