TSC1641IQT

STMicroelectronics
511-TSC1641IQT
TSC1641IQT

Mfr.:

Description:
Analog Front End - AFE 60V, 16-bit, High precision, I3C/I2C, digital current/voltage/power/temp Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Front End - AFE
RoHS:  
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Analog Front End - AFE
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSC1641 60V 16-Bit High-Precision Power Monitor

STMicroelectronics TSC1641 60V 16-Bit High-Precision Power Monitor is a versatile analog front-end (AFE) with high-precision monitoring capabilities. The STMicroelectronics TSC1641 can synchronize current monitoring through a shunt resistor and voltage monitoring up to 60V. Current measurement is adaptable for high-side, low-side, and bidirectional use. This device features a 16-bit dual-channel ADC with programmable conversion times ranging from 128µs to 32.7ms. Its digital bus interface offers flexibility, supporting data rates from 1MHz for I2C/SMbus to 12.5MHz for MIPI I3C, facilitating compatibility with various STM32 products. The TSC1641 enables the configuration of alert thresholds for voltage, current, power, and temperature, each in a specific register. It is packaged in a plastic DFN10 format and operates within a temperature range of -40°C to 125°C.

In Stock: 4 500

Stock:
4 500 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
33,07 kr 33,07 kr
25,23 kr 252,30 kr
23,32 kr 583,00 kr
21,20 kr 2 120,00 kr
20,25 kr 5 062,50 kr
19,93 kr 9 965,00 kr
19,19 kr 19 190,00 kr
Full Reel (Order in multiples of 3000)
18,23 kr 54 690,00 kr
18,02 kr 108 120,00 kr