Ceramic Fuse Patronsäkringar

Resultat: 502
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Märkström Säkringstyp Säkringsstorlek/-grupp Märkspänning AC Märkspänning DC Avbrottsklassificering Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning Motstånd
Littelfuse Patronsäkringar 250V 3.15A 5x20mm Fast Acting 2 252På lager
Min.: 1
Multipla: 1
: 1 000

216SP Ceramic Fuses 3.15 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Reel, Cut Tape
Littelfuse Patronsäkringar 250V 8A 5x20mm Fast Acting 2 324På lager
Min.: 1
Multipla: 1
: 1 000

216SP Ceramic Fuses 8 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Reel, Cut Tape
Littelfuse Patronsäkringar 250V 10A 5x20mm Fast Acting 2 768På lager
Min.: 1
Multipla: 1
: 1 000

216SP Ceramic Fuses 10 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Reel, Cut Tape
Littelfuse Patronsäkringar 250V 6.3A 5x20mm Fast Acting 2 424På lager
Min.: 1
Multipla: 1
: 1 000

216SP Ceramic Fuses 6.3 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Reel, Cut Tape
Altech Patronsäkringar Fuse,Cylinder [10] 20På lager
Min.: 1
Multipla: 1
C Ceramic Fuses 1 A Fast Blow 8 mm x 32 mm 400 VAC Holder / Clip Clip

Littelfuse Patronsäkringar 600V 2A AG Fast Acting 964På lager
Min.: 1
Multipla: 1

478 Ceramic Fuses 2 A Fast Blow 600 VDC Board Mount Axial Bulk
Littelfuse Patronsäkringar 250V 10A Slo-Blo 57På lager
1 000Förväntad 2026-07-15
Min.: 1
Multipla: 1

215 Ceramic Fuses 10 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk 6.6 mOhms
Littelfuse Patronsäkringar FUS 5X20 PGT RAD FORM T HBC 3.15A/250V-P 862På lager
Min.: 1
Multipla: 1

215 Ceramic Fuses 3.15 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk 28.3 mOhms
Altech Patronsäkringar Fuse,Cylinder [10] 6På lager
Min.: 1
Multipla: 1
C Ceramic Fuses Fast Blow 500 VAC Clip
Altech Patronsäkringar Fuse,Cylinder 1På lager
Min.: 1
Multipla: 1
C Ceramic Fuses Fast Blow Clip
Altech Patronsäkringar Fuse,Cylinder [10] 24På lager
Min.: 1
Multipla: 1
C Ceramic Fuses 32 A Fast Blow 22 mm x 58 mm 690 VAC Holder / Clip Clip
Littelfuse Patronsäkringar 250V 20A Slo-Blo 3AB 98På lager
1 000Förväntad 2026-08-11
Min.: 1
Multipla: 1

325 Ceramic Fuses 20 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk 3.4 mOhms
Littelfuse Patronsäkringar 250V 2.5A 5x20mm Fast Acting 2 691På lager
Min.: 1
Multipla: 1
: 1 000

216SP Ceramic Fuses 2.5 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Reel, Cut Tape
Altech Patronsäkringar Fuse,Cylinder 2På lager
Min.: 1
Multipla: 1
C Ceramic Fuses 6 A Fast Blow 14 mm x 51 mm 690 VAC Holder / Clip Clip
Schurter Patronsäkringar SP 5X20 F 250V 8A PT 2 374På lager
Min.: 1
Multipla: 1

SP 5x20 Ceramic Fuses 8 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk
Schurter Patronsäkringar 172876 F 125V 2A 1 656På lager
Min.: 1
Multipla: 1
: 1 500

172876 Ceramic Fuses 2 A Fast Blow 7 mm x 2 mm 125 VAC 125 VDC 300 A Holder / Clip Clip - 55 C + 85 C Reel, Cut Tape
Eaton Electronics Patronsäkringar 2.5A 250V high I2t ceramic 7 911På lager
Min.: 1
Multipla: 1
: 1 500

C310T Ceramic Fuses 2.5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 35 A Board Mount Axial - 55 C + 125 C Reel, Cut Tape 19.5 mOhms
Eaton Electronics Patronsäkringar 600Vac/dc 3AB Fuse 600mA 7På lager
Min.: 1
Multipla: 1

AHC Ceramic Fuses 600 mA Fast Blow 600 VAC 600 VDC 10 kA Board Mount Axial - 55 C + 125 C Bulk 784.5 mOhms
Schurter Patronsäkringar SUT 6.3x32 FUSE 12A T Pigtail 815På lager
Min.: 1
Multipla: 1
SUT 6.3x32 Pigtail Ceramic Fuses 12 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 500 A Board Mount Axial - 40 C + 85 C
Schurter Patronsäkringar SP F 250V 6.3A PT 1 953På lager
Min.: 1
Multipla: 1
: 1 000

SP 5x20 Ceramic Fuses 6.3 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Reel, Cut Tape
Schurter Patronsäkringar SPT 250V 2.5A PT 2 399På lager
Min.: 1
Multipla: 1

SPT 5x20 Ceramic Fuses 2.5 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Board Mount Axial Bulk
Schurter Patronsäkringar SPT 3.6x10 FUSE 4A T 991På lager
Min.: 1
Multipla: 1
SPT 3.6x10 Pigtail Ceramic Fuses 4 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 40 A Board Mount Axial - 20 C + 70 C
Schurter Patronsäkringar SHT 6.3x32 FUSE 6.3A PIGTAIL 500På lager
Min.: 1
Multipla: 1

SHT 6.3x32 Pigtail Ceramic Fuses 6.3 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 500 VAC 400 VDC 1.5 kA Board Mount Axial - 40 C + 85 C
Schurter Patronsäkringar SHT 6.3x32 FUSE 4A T PIGTAIL 457På lager
Min.: 1
Multipla: 1

SHT 6.3x32 Pigtail Ceramic Fuses 4 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 500 VAC 400 VDC 1.5 kA Board Mount Axial - 40 C + 85 C
Schurter Patronsäkringar SHT 6.3x32 FUSE 8A T PIGTAIL 30På lager
Min.: 1
Multipla: 1

SHT 6.3x32 Pigtail Ceramic Fuses 8 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 500 VAC 400 VDC 1.5 kA Board Mount Axial - 40 C + 85 C