SMD Crystal Kristaller

Resultat: 1 083
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
ECS Kristaller 18.432 MHz 10 pF ECX-53B +/-10/10 ppm -20 +70C 5032 4 Pads RoHS 2 610På lager
Min.: 1
Multipla: 1
: 1 000

18.432 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristaller 32.000 MHz 8 pF 10 10 -20 - +70C 2 ppm Max. ESR = 40 5 997På lager
Min.: 1
Multipla: 1
: 3 000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristaller 48.000 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2 840På lager
Min.: 1
Multipla: 1
: 1 000

48 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristaller 16.000 MHz 30ppm 50ppm 12pF 50 Ohm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, 5032 1 372På lager
Min.: 1
Multipla: 1
: 1 000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 24.000 MHz 10 pF ECX-53B +/-25/30 ppm -40 +85C 5032 4 Pads RoHS 2 361På lager
Min.: 1
Multipla: 1
: 1 000

24 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristaller 18.432 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2 860På lager
Min.: 1
Multipla: 1
: 1 000

18.432 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristaller 24.000 MHz 8 pF 10 10 -20 - +70C 2 ppm Max. ESR = 40 5 237På lager
Min.: 1
Multipla: 1
: 3 000

24 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristaller 28.63636MHz 20pF ESR 30 -40C +85C AEC 395På lager
Min.: 1
Multipla: 1
: 1 000

28.63636 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 48MHz 18pF 30ppm -10C +70C 760På lager
Min.: 1
Multipla: 1
: 1 000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristaller CSM-8A, 24.576MHz, 20pF, +/-30ppm, +/-50ppm, -10C to +70 C, FUND 2 879På lager
Min.: 1
Multipla: 1
: 1 000

24.576 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm CSM-8A Reel, Cut Tape, MouseReel
ABRACON Kristaller MHz Crystal 1008 4-SMD 52MHz +/-10ppm -30C - 85C 14 998På lager
Min.: 1
Multipla: 1
: 15 000

52 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape

ECS Kristaller 24.576MHz 10pF 30ppm -40C +125C AEC-Q200 2 334På lager
Min.: 1
Multipla: 1
: 3 000

24.576 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Kristaller 11.2896MHz 30ppm 10pF -40 to 85C 3 052På lager
Min.: 1
Multipla: 1
: 3 000

11.2896 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 180 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Kristaller 27.000MHz 30ppm 12pF -40C to 85C 2 895På lager
Min.: 1
Multipla: 1
: 3 000

27 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Kristaller 20.000MHz 30ppm 12pF -40C to 85C 2 007På lager
Min.: 1
Multipla: 1
: 3 000

20 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Kristaller 20.000MHz 30ppm 12pF -40C to 85C 45På lager
2 000Förväntad 2026-08-18
Min.: 1
Multipla: 1
: 1 000

20 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Kristaller 16.384MHz 30ppm 8pF -40C +85C 2 290På lager
Min.: 1
Multipla: 1
: 3 000

16.38 MHz 8 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape, MouseReel
ABRACON Kristaller MHz Crystal 1008 4-SMD 40MHz +/-10ppm -30C - 85C 823På lager
Min.: 1
Multipla: 1
: 15 000

40 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Kristaller MHz Crystal 1008 4-SMD 48MHz +/-10ppm -30C - 85C 695På lager
Min.: 1
Multipla: 1
: 15 000

48 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Kristaller MHz Crystal 1008 4-SMD 59.97MHz +/-10ppm -30C - 85C 1 000På lager
Min.: 1
Multipla: 1
: 15 000

59.97 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Kristaller MHz Crystal 1008 4-SMD 60MHz +/-10ppm -30C - 85C 1 000På lager
Min.: 1
Multipla: 1
: 15 000

60 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Kristaller MHz Crystal 1008 4-SMD 76.8MHz +/-12ppm -30C - 85C 955På lager
Min.: 1
Multipla: 1
: 15 000

76.8 MHz 8 pF 10 PPM 12 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Kristaller MHz Crystal 1008 4-SMD 80MHz +/-12ppm -30C - 85C 939På lager
Min.: 1
Multipla: 1
: 15 000

80 MHz 8 pF 10 PPM 12 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
KYOCERA AVX Kristaller AEC-Q200 16000kHz 9p F 3.2x2.5mm 16 969På lager
Min.: 1
Multipla: 1
: 1 000

16 MHz 9 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 16MHz 8pF 2 x1.6mm 5 579På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200