PSE LED-drivenheter med strömförsörjning

Resultat: 522
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Driftläge Utström-kanal 1 Utspänning-kanal 1 Utgångseffekt Ingångsspänning Avbländning Antal utgångar Monteringsstil Längd Bredd Höjd Bransch Standard Serie IP-klassificering
MEAN WELL LED-strömförsörjningar 122.4W 36V 3.4A Adjustable, Dimmable
3På lager
Min.: 1
Multipla: 1

Constant Current (CC) 3.4 A 36 VDC 122.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED-strömförsörjningar 121.8W 42V 2.9A 90-305VAC IP67 Rated
5På lager
Min.: 1
Multipla: 1

Constant Current (CC) 2.9 A 42 VDC 121.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED-strömförsörjningar 121.8W 42V 2.9A 90-305VAC IP65 Rated
7På lager
Min.: 1
Multipla: 1

Constant Current (CC) 2.9 A 42 VDC 121.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED-strömförsörjningar 121.8W 42V 2.9A 90-305VAC IP67 Rated
6På lager
5Förväntad 2026-09-01
Min.: 1
Multipla: 1

Constant Current (CC) 2.9 A 42 VDC 121.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED-strömförsörjningar 120W 48V 2.5A 90-305VAC IP67 Rated
16På lager
24Förväntad 2026-09-02
Min.: 1
Multipla: 1

Constant Current (CC) 2.5 A 48 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED-strömförsörjningar 120W 48V 2.5A Adjustable, Dimmable
3På lager
Min.: 1
Multipla: 1

Constant Current (CC) 2.5 A 48 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED-strömförsörjningar 124.2W 54V 2.3A 90-305VAC IP67 Rated
6På lager
15På beställningen
Min.: 1
Multipla: 1

Constant Current (CC) 2.3 A 54 VDC 124.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED-strömförsörjningar 124.2W 54V 2.3A 90-305VAC IP67 Rated
9På lager
Min.: 1
Multipla: 1

Constant Current (CC) 2.3 A 54 VDC 124.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED-strömförsörjningar 155.4W 1050mA74-148V CC IP65 int. pot
3På lager
12Förväntad 2026-09-02
Min.: 1
Multipla: 1

Constant Current (CC) 1.05 A 74 VDC to 148 VDC 155.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED-strömförsörjningar 151.2W 1400mA54-108V CC IP65 int. pot
12På lager
Min.: 1
Multipla: 1

Constant Current (CC) 1.4 A 54 VDC to 108 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED-strömförsörjningar 151.2W 1400mA54-108V CC IP67 Dimming
14På lager
Min.: 1
Multipla: 1

Constant Current (CC) 1.4 A 54 VDC to 108 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP67
MEAN WELL LED-strömförsörjningar 150.5W 350mA215-430V CC IP67 Dimming
9På lager
12Förväntad 2026-11-13
Min.: 1
Multipla: 1

Constant Current (CC) 350 mA 150 VDC to 300 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP67
MEAN WELL LED-strömförsörjningar 150W 500mA 150-300V CC IP65 int. pot
5På lager
Min.: 1
Multipla: 1

Constant Current (CC) 500 mA 150 VDC to 300 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED-strömförsörjningar 150W 12V 12.5A Adjustable, Dimmable
1På lager
5Förväntad 2026-09-08
Min.: 1
Multipla: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED-strömförsörjningar 150W 12V 12.5A 90-305VAC IP67 Rated
23På lager
Min.: 1
Multipla: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED-strömförsörjningar 150W 15V 10A 90-305VAC IP67 Rated
5På lager
Min.: 1
Multipla: 1

Constant Current (CC) 10 A 15 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED-strömförsörjningar 150W 20V 7.5A 90-305VAC IP67 Rated
2På lager
Min.: 1
Multipla: 1

Constant Current (CC) 7.5 A 20 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED-strömförsörjningar 150W 20V 7.5A 90-305VAC IP65 Rated
5På lager
Min.: 1
Multipla: 1

Constant Current (CC) 7.5 A 20 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED-strömförsörjningar 151.2W 24V 6.3A 90-305VAC IP65 Rated
25På lager
492På beställningen
Min.: 1
Multipla: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED-strömförsörjningar 151.2W 24V 6.3A Adjustable, Dimmable
15På lager
Min.: 1
Multipla: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED-strömförsörjningar 151.2W 24V 6.3A 90-305VAC IP67 Rated
29På lager
84På beställningen
Min.: 1
Multipla: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED-strömförsörjningar 150W 30V 5A 90-305VAC IP67 Rated
13På lager
Min.: 1
Multipla: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED-strömförsörjningar 150W 30V 5A 90-305VAC IP65 Rated
12På lager
Min.: 1
Multipla: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED-strömförsörjningar 150W 30V 5A Adjustable, Dimmable
1På lager
Min.: 1
Multipla: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H
MEAN WELL LED-strömförsörjningar 150W 30V 5A 90-305VAC IP67 Rated
4På lager
Min.: 1
Multipla: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67