3.3 V ESD-skyddsdioder/TVS-dioder

Resultat: 500
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Polaritet Antal kanaler Arbetsspänning Termineringsstil Låsspänning Genomslagsspänning Paket/låda Ipp - Max. pulsström Pppm - Max. pulseffektavledning Cd - Kapacitansdiod Vesd - Kontakt för ESD-spänning Vesd - Luftlucka för ESD-spänning Minsta drifttemperatur Maximal drifttemperatur Produkt Serie Kvalificering Förpackning
Semtech ESD-skyddsdioder/TVS-dioder 8-Line 3.3V 0.65pF 5A SLP3810N9 4 640På lager
Min.: 1
Multipla: 1
: 5 000

Unidirectional 3.3 V SMD/SMT 9 V 3.8 V DFN-9 3.8 A 36 W 0.65 pF 14 kV 16 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD-skyddsdioder/TVS-dioder Dataline Protection PP X1-DFN1006-2 T&R 10K 67 530På lager
Min.: 1
Multipla: 1
Max.: 1 900
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 17 V 4.7 V X1-DFN1006-2 4 A 0.25 pF 25 kV 25 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD-skyddsdioder/TVS-dioder PUSB3BB4/SOT1176/XSON10 35 015På lager
Min.: 1
Multipla: 1
: 5 000

Bidirectional 4 Channel 3.3 V SMD/SMT 5.4 V DFN-2510A-10 8.3 A 0.2 pF ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder RCLAMP, 1-LINE 3.3V 0.22PF 31 289På lager
Min.: 1
Multipla: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 5.5 V 0402 (1006 metric) 7 A 0.25 pF 12 kV 15 kV ESD Suppressors Reel, Cut Tape, MouseReel

Semtech ESD-skyddsdioder/TVS-dioder RCLAMP 4-LINE 3.3V 5PF 40A 2 505På lager
Min.: 1
Multipla: 1
: 3 000

4 Channel 3.3 V SMD/SMT 25 V 3.5 V DFN-3020-10 40 A 5 pF 30 kV 30 kV TVS Diodes Reel, Cut Tape, MouseReel
Texas Instruments ESD-skyddsdioder/TVS-dioder Single USB Port A 59 5-SN65220DBVT A 595 A 595-SN65220DBVT 24 846På lager
Min.: 1
Multipla: 1
: 3 000

Bidirectional, Unidirectional 2 Channel 3.3 V SMD/SMT 7 V SC-59-6 (SOT-23-6) 60 W 35 pF - 40 C + 85 C TVS Diodes SN65220 Reel, Cut Tape, MouseReel

Semtech ESD-skyddsdioder/TVS-dioder TVS ARRAY, SRFC MNT, 3.3V 750W 8 120På lager
Min.: 1
Multipla: 1
: 500

Bidirectional 4 Channel 3.3 V SMD/SMT 18 V 2.8 V SOIC-8 100 A 1.8 kW 25 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors LC0 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 3.3V 0.35pF 30KVESD 41 165På lager
Min.: 1
Multipla: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V 0402 (1006 metric) 10 A 30 W 0.35 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder RClamp 4-Line 3.3V 5pF 40A SLP3020N10 24 505På lager
Min.: 1
Multipla: 1
: 3 000

Bidirectional 4 Channel 3.3 V SMD/SMT 25 V 2.8 V SLP3020N10-10 40 A 1 kW 5 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder TVS 1-LINE UNI,10A(8/20)5.3V 47 317På lager
111 000Förväntad 2026-09-14
Min.: 1
Multipla: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 9.5 V 3.5 V SOD-323 10 A 100 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder UCLAMP 1-LINE 3.3V ESD PROTECT SOD-523 68 755På lager
Min.: 1
Multipla: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SOD-523-2 5 A 40 W 14 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD-skyddsdioder/TVS-dioder UCLAMP 1 LINE ESD PROTECTION 57 967På lager
Min.: 1
Multipla: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP1006P2 5 A 40 W 14 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Panjit ESD-skyddsdioder/TVS-dioder Low Capacitance ESD Protection 5 856På lager
Min.: 1
Multipla: 1
: 3 000

1 Channel 3.3 V SMD/SMT 7.5 V 5 V DFN-10 6.5 A 0.38 pF 16 kV 18 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Panjit ESD-skyddsdioder/TVS-dioder Hi-Surge ESD Protection 2 720På lager
Min.: 1
Multipla: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.7 V 4 V DFN1610-2 110 A 1.5 nF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD-skyddsdioder/TVS-dioder Low Capacitance ESD Protection 9 775På lager
Min.: 1
Multipla: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.4 V 5 V DFN-2 3.5 A 0.09 pF 11 kV 13 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Panjit ESD-skyddsdioder/TVS-dioder Low Capacitance ESD Protection 2 878På lager
Min.: 1
Multipla: 1
: 3 000

1 Channel 3.3 V SMD/SMT 3.8 V 5 V DFN-10 5 A 0.17 pF 12 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Panjit ESD-skyddsdioder/TVS-dioder Low Capacitance ESD Protection 3 000På lager
Min.: 1
Multipla: 1
: 3 000

1 Channel 3.3 V SMD/SMT 3.9 V 5 V DFN-10 5 A 0.65 pF 25 kV 25 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Vishay ESD-skyddsdioder/TVS-dioder ESD PROTECTION DIODE SOT23 5 404På lager
Min.: 1
Multipla: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.3 V 4 V SC-59-3 (SOT-23-3) 1 A 540 W 460 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03 - 36 Reel, Cut Tape
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder ESD PROTECTION DIODE SOT23 7 435På lager
30 000Förväntad 2026-12-31
Min.: 1
Multipla: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.3 V 4 V SC-59-3 (SOT-23-3) 1 A 540 W 460 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD-skyddsdioder/TVS-dioder ESD PROTECTION DIODE SOT23 11 593På lager
60 000Förväntad 2026-11-02
Min.: 1
Multipla: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.3 V 4 V SC-59-3 (SOT-23-3) 1 A 540 W 460 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape
Semtech ESD-skyddsdioder/TVS-dioder 1-Line 3.3V 5pF 40A SOD-323 2 319På lager
Min.: 1
Multipla: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 15.7 V 6.5 V SOD-323-2 36 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Littelfuse ESD-skyddsdioder/TVS-dioder 3.3V 15A 30kV SOD323 Bi-dir TVS 20 338På lager
Min.: 1
Multipla: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.8 V 5.5 V SOD-323 15 A 25 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes 1533 Reel, Cut Tape, MouseReel

Littelfuse ESD-skyddsdioder/TVS-dioder 5V 15A 30kV SOD523 Bi-dir TVS 45 263På lager
30 000På beställningen
Min.: 1
Multipla: 1
: 5 000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.8 V 5.5 V SOD-523 15 A 25 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes 1533 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder 3.3V 1uA 30kV ESD Contact 49 800På lager
Min.: 1
Multipla: 1
: 2 500

Unidirectional 2 Channel 3.3 V SMD/SMT 17 V 3.3 V SOIC-8 150 A 3.3 kW 30 kV 30 kV - 40 C + 125 C TVS Diodes LC03-3.3 Reel, Cut Tape, MouseReel
Littelfuse ESD-skyddsdioder/TVS-dioder ESD 3.3V UNI 65 678På lager
54 000Förväntad 2026-11-09
Min.: 1
Multipla: 1
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 9 V 6.5 V uDFN-6 10 A 0.35 pF 18 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel