Op Amps - Operational Amplifiers Operational Amplifiers - Op Amps

Results: 8 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz 4- 48 046In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 210 uA 40 mA 77 dB 33 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Noise RR 36 V 0-Drift Op Amp A A 595-OPA4180IPWR 10 968In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 800 mV/us 75 uV 1.7 nA 36 V 4 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C OPA4180 Tube
Texas Instruments Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IDR 6 684In Stock
Min.: 1
Mult.: 1

4 Channel 550 kHz 200 mV/us 10 uV 350 pA 36 V 4.5 V 100 uA 30 mA 140 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Tube
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 40 - V 4.5-MHz low-pow 7 220In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 4.5 MHz 21 V/us 125 uV 10 pA 40 V 2.7 V 75 mA 75 dB 10.8 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C OPA4991 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz Rail -to-Rail Out A 595- A 595-TLV272CDGKR 45 017In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV272 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 5-MHz 15- V/ s slew rate R 44 549In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 5 MHz 15 V/us 330 uV 2 pA 5.5 V 1.8 V 330 uA 50 mA 96 dB 20 nV/sqrt Hz WQFN-16 SMD/SMT Shutdown - 40 C + 125 C TLV9054 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 4.5-MHz lo w-power operation 46 860In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 4.5 MHz 21 V/us 125 uV 10 pA 16 V 2.7 V 560 uA 75 mA 125 dB 10.8 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C TLV9152 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 8-MHz RR 18 464In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 8 MHz 6.5 V/us 300 uV 5 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV914A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 12V CMOS RRIO Amp A 926-LMV842MAX/NOPB A A 926-LMV842MAX/NOPB 6 254In Stock
Min.: 1
Mult.: 1

2 Channel 4.5 MHz 2.5 V/us 500 uV 10 pA 12 V 2.7 V 960 uA 33 mA 106 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV842 Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 40V, 3A, Dual 147In Stock
Min.: 1
Mult.: 1

2 Channel 1.4 MHz 1.4 V/us 7 mV 500 nA 40 V 20 V 3 A 70 dB Through Hole No Shutdown - 25 C + 85 C Tray
Texas Instruments Operational Amplifiers - Op Amps 3MHz Low-Pwr Low- No ise RRIO 1.8V CMOS A 595-OPA314AIDCKR 25 675In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Programmable Lo-Pwr Op Amp A 595-TLV9101 A 595-TLV9101IDBVR 60 372In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 MHz 3.6 V/us 2 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C TLC271B Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 1 400In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 80 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9062IDRG4 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps EMARMOUR™, Automotive Excellent EMI Characteristics Input/Output Rail-to-Rail High Output Drive CMOS Operational Amplifier 4 995In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.4 V/us 1 mV 1 pA 15 V 4 V 7.9 mA 9.3 mA 60 dB 50 nV/sqrt Hz SSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 1 565In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358AIDGKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 5-MHz 1 5-V/ s slew rate 2 966In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 5 MHz 15 V/us 330 uV 2 pA 6 V 1.8 V 330 uA 62 dB 20 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9051SIDBVRG4 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps 40V 100mA 6.8 to 36V 9.5mA 100dV 200mA R 26 765In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.5 MHz 3.5 V/us 2 mV 1 pA 36 V 6.8 V 9.5 mA 200 mA 80 dB 50 nV/sqrt Hz TO-252-5 SMD/SMT Shutdown - 40 C + 125 C NJU77903 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 24 344In Stock
Min.: 1
Mult.: 1

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6042 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 5MHz 33 875In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5 MHz 2.5 V/us 3 mV 5 nA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6282 AEC-Q100 Reel, Cut Tape, MouseReel
Apex Microtechnology Operational Amplifiers - Op Amps IC OpAmp 350V, 120mA Peak 524In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 32 V/us 40 mV 2 nA 175 V 10 V 60 mA 115 dB Through Hole No Shutdown - 40 C + 125 C Tray
Texas Instruments Operational Amplifiers - Op Amps 36-V Sngl-Supply 10 MHz Op Amp A 595-OPA A 595-OPA4172IDR 16 440In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4172 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 3MHz R/R A 595- TLV2375IPW A 595-TL A 595-TLV2375IPW 14 029In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TLV2375 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 40 - V 3.5-MHz low-power 21 270In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 3.5 MHz 20 V/us 350 uV 10 pA 40 V 4.5 V 650 uA 60 mA 110 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV9354 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps IC CMOS OP AMP 63 412In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 1 V/us 1 mV 1 pA 5.5 V 1.8 V 150 uA 8 mA 45 dB HVSOF-5 SMD/SMT No Shutdown - 40 C + 85 C BU7295HFV Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-26V Single Low Power Extended Temp 139 729In Stock
Min.: 1
Mult.: 1
Max.: 370
: 2 500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 16 V, 32 V 1.5 V, 3 V 1.2 mA 40 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NCV2902 AEC-Q100 Reel, Cut Tape, MouseReel