SMD Crystal Kristaller

Resultat: 979
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
ECS Kristaller 20MHz 18pF ESR 30 20ppm -40C +125C 760På lager
Min.: 1
Multipla: 1
: 1 000

20 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Kristaller 30MHz 8pF 15ppm -40C +85C 330På lager
Min.: 1
Multipla: 1
: 1 000

20 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristaller 20MHz 10ppm 9pF -30C +85C 726På lager
Min.: 1
Multipla: 1
: 1 000

20 MHz 9 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Kristaller 24MHz 10ppm 10pF -30C +85C 1 647På lager
Min.: 1
Multipla: 1
: 1 000

24 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel

ECS Kristaller 24MHz 10pF -40C +85C 652På lager
Min.: 1
Multipla: 1
: 1 000

24 MHz 10 pF 20 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel

ECS Kristaller 24MHz 10pF 30ppm -40C +125C AEC-Q200 1 364På lager
Min.: 1
Multipla: 1
: 3 000

24 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 24.000 MHz 10 pF 10 15 -40 - +85C 2 ppm Max. ESR = 50 7 050På lager
Min.: 1
Multipla: 1
: 3 000

24 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristaller 24MHz 18pF ESR 50 20ppm -20C +70C 1 866På lager
1 000På beställningen
Min.: 1
Multipla: 1
: 1 000

24 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 500 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Kristaller 24MHz 20ppm 30ppm 18pF 30 Ohm Fundamental -40C - 85C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 910På lager
Min.: 1
Multipla: 1
: 1 000

24 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Kristaller CRYSTAL 24.0000MHZ 30PF SMD,ECX-53B-DU,100ppm,30ppm,30pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 562På lager
Min.: 1
Multipla: 1
: 1 000

24 MHz 30 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Kristaller 24MHz 8pF 15ppm -40C +85C 2 302På lager
Min.: 1
Multipla: 1
: 1 000

24 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristaller 24.000 MHz 8 pF 10 10 -20 - +70C 2 ppm Max. ESR = 50 4 943På lager
Min.: 1
Multipla: 1
: 3 000

24 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristaller 24.576MHz 8pF 15ppm -40C +85C 150På lager
Min.: 1
Multipla: 1
: 1 000

24.576 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristaller 24.576 MHz 10 pF 10 20 -20 - +70C 2 ppm Max. ESR = 50 3 418På lager
Min.: 1
Multipla: 1
: 3 000

24.576 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristaller 25MHz 18pF -40C +85C 1 915På lager
Min.: 1
Multipla: 1
: 1 000

25 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Kristaller 25MHz 10ppm 10pF -20C +70C 1 085På lager
Min.: 1
Multipla: 1
: 1 000

25 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Kristaller 25.000 MHz 10 pF ECS-33B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 2 529På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 10 pF 10 PPM 10 PPM / C SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel

ECS Kristaller 25MHz 10pF 30ppm -40C +125C AEC-Q200 3 368På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 25.000 MHz 10 pF 10 20 -40 - +85C 2 ppm Max. ESR = 50 5 647På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 10 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristaller 25MHz 18pF ESR 50 20ppm -20C +70C 951På lager
Min.: 1
Multipla: 1
: 1 000

25 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Kristaller 25MHz 18pF ESR 50 20ppm -40C +85C 1 227På lager
Min.: 1
Multipla: 1
: 1 000

25 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Kristaller 25.000 MHz 18 pF ECS-33B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 437På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 18 pF 10 PPM 10 PPM / C SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Kristaller 25MHz 20ppm 30ppm 18pF 30 Ohm Fundamental -40C - 85C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 2 524På lager
Min.: 1
Multipla: 1
: 1 000

25 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Kristaller 25MHz 18pF ESR 30 20ppm -40C +125C 490På lager
1 000Förväntad 2026-08-18
Min.: 1
Multipla: 1
: 1 000

25 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Kristaller 25MHz -55 to +125C 776På lager
Min.: 1
Multipla: 1
: 1 000

25 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel