International Power Linjära nätaggregat

Filter

Tillgänglighetsalternativ
Tillämpade filter
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Utgångseffekt Ingångsspänning Antal utgångar Utspänning-kanal 1 Utström-kanal 1 Utspänning-kanal 2 Utström-kanal 2 Monteringsstil Längd Bredd Höjd Öppen ram/inkapsling Bransch

International Power Linjära nätaggregat

84 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 28 VDC 3 A Chassis 177.8 mm 123.7 mm 81.28 mm Open Frame Industrial
International Power Linjära nätaggregat

192 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 4 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Linjära nätaggregat

48 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 1 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Linjära nätaggregat 12V OUTPUT PROTECTOR Made in the USA

144 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 12 A Chassis Open Frame Industrial
International Power IHBB524
International Power Linjära nätaggregat 5V 3A, 24V 1.2A Linear Power Supply

International Power ICP162
International Power Linjära nätaggregat 5V@3A -5V@.6A 24V@5A Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A - 5 VDC 600 mA Chassis 279.4 mm 123.7 mm 81.3 mm Open Frame Industrial
International Power IHC28-2 (32V NOMINAL)
International Power Linjära nätaggregat

56 W 100 VAC to 240 VAC 1 Output 28 VDC 2 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power IHD5-12/OVP-519
International Power Linjära nätaggregat 3V 10A Linear power supply made in the USA

International Power Linjära nätaggregat 48V 1.5A Made in the USA

100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 V 1.5 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Linjära nätaggregat 12 -12V PWR SPLY Made in the USA

5 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC 400 mA - 12 VDC 400 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linjära nätaggregat +24V 4.8A PWR SPLY Made in the USA

115 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 4.8 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial

International Power Linjära nätaggregat TRIPLE OUT PWR SPLY Made in the USA

10 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 2 A 12 VDC to 15 VDC 400 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linjära nätaggregat 175-210V PWR SPLY Made in the USA

25 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 175 VDC to 210 VDC 120 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linjära nätaggregat +24V 1.2A Made in the USA

29 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 1.2 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linjära nätaggregat

145 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 3 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial
International Power Linjära nätaggregat 36V13.3A UNREG PWRSU Made in the USA

479 W 108 VAC, 120 VAC, 132 VAC, 216 VAC 1 Output 36 VDC 13.3 A Chassis Open Frame Industrial

International Power Linjära nätaggregat DUAL OUTPUT LINEAR Made in the USA

12 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 800 mA, 1 A - 15 VDC, - 12 VDC 800 mA, 1 A Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linjära nätaggregat +12V 1.7A PWR SUPPLY Made in the USA

20 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 1.7 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linjära nätaggregat +48V 0.5A PWR SPLY Made in the USA

24 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 500 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linjära nätaggregat ADJUSTABLE PWR SPLY Made in the USA

23 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 1.5 A, 1.7 A - 15 VDC, - 12 VDC 1.5 A, 1.7 A Chassis 177.8 mm 123.95 mm 74.93 mm Open Frame Industrial

International Power Linjära nätaggregat 5 12/15V PWR SPLY Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A 12 VDC, 15 VDC 3 A, 3.4 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial
International Power Linjära nätaggregat +24C 2.4A PWR SPLY Made in the USA

58 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 2.4 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Linjära nätaggregat TRIPLE OUT PWR SPLY Made in the USA

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 6 A 12 VDC to 15 VDC 800 mA, 1 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial

International Power Linjära nätaggregat TRPL OUTPUT PWR SPLY Made in the USA

60 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 12 A 12 VDC, 15 VDC 3 A, 3.4 A Chassis 381 mm 123.95 mm 115.57 mm Open Frame Industrial
International Power Linjära nätaggregat +24V 7.2A PWR SPLY Made in the USA

173 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 7.2 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial