AEC-Q100 Qualified Motor Control Devices

Toshiba AEC-Q100 Qualified Motor Control Devices are a portfolio of pre-driver ICs, H-Bridge drivers, and GATE drivers for automotive brushless and brush motors. The devices are housed in small packages and designed for high-current applications such as electric power steering (EPS). Brushed motor drivers can control a vehicle engine's throttle and other valves. Brushless devices drive a motor with a sine wave current to deliver smooth and quiet motor operation.

Resultat: 2
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Utgångsström Arbetsström Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning

Toshiba Kontrollenheter och drivare för motor/rörelse/tändning 3Phase Motor PreDrvr Automotive; AEC-Q10 452På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Brushless DC Motor Controllers 3 Phase 20 mA 5 mA - 40 C + 125 C SMD/SMT SSOP-24 AEC-Q100 Reel, Cut Tape

Toshiba Kontrollenheter och drivare för motor/rörelse/tändning 2Ch HBridge Mtr Drvr Automotive; AEC-Q10 Ej på lager
Min.: 2 000
Multipla: 2 000
Papprulle: 2 000

Brushed DC Motor Drivers Half Bridge 1.5 A 7 mA - 40 C + 125 C SMD/SMT SSOP-24 AEC-Q100 Reel