Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

Resultat: 12
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Antal positioner Delning Antal rader Termineringsstil Monteringsvinkel Stapelhöjd Märkström Märkspänning Minsta drifttemperatur Maximal drifttemperatur Kontaktplätering Kontaktmaterial Höljets material Serie Förpackning
Molex Kort till kort och mezzanine-anslutare 0.8 BtB Hsg Assy SMT SMT 40Ckt EmbsTp Pk 29 387På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Receptacles 40 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.5 mm, 5.65 mm, 6 mm, 7 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 52465 Reel, Cut Tape, MouseReel
Molex Kort till kort och mezzanine-anslutare 0.8 BtB Hsg Assy SMT SMT 12Ckt EmbsTp Pkg 6 760På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Receptacles 12 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.5 mm, 5.65 mm, 6 mm, 7 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 52465 Reel, Cut Tape, MouseReel
Molex Kort till kort och mezzanine-anslutare 0.8 BtB Hsg Assy SMT SMT 24Ckt EmbsTp Pkg 5 308På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Receptacles 24 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.5 mm, 5.65 mm, 6 mm, 7 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 52465 Reel, Cut Tape, MouseReel
Molex Kort till kort och mezzanine-anslutare 0.8 BtB Hsg Assy SMT SMT 18Ckt EmbsTp Pkg 4 607På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Receptacles 18 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.5 mm, 5.65 mm, 6 mm, 7 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 52465 Reel, Cut Tape, MouseReel
Molex Kort till kort och mezzanine-anslutare 0.8 BtB Hsg Assy SMT SMT 14Ckt EmbsTp Pkg 4 905På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Receptacles 14 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.5 mm, 5.65 mm, 6 mm, 7 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 52465 Reel, Cut Tape, MouseReel
Molex Kort till kort och mezzanine-anslutare 0.8 BtB Hsg Assy SMT SMT 26Ckt EmbsTp Pkg 4 293På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Receptacles 26 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.5 mm, 5.65 mm, 6 mm, 7 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 52465 Reel, Cut Tape, MouseReel
Molex Kort till kort och mezzanine-anslutare SlimStck 0.8mm Float Rigd Typ Recep 29CKT 4 583På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Receptacles 28 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.5 mm, 5.65 mm, 6 mm, 7 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 52465 Reel, Cut Tape, MouseReel
Molex Kort till kort och mezzanine-anslutare 0.8 BtB Hsg Assy SMT SMT 36Ckt EmbsTp Pkg 4 607På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Receptacles 36 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.5 mm, 5.65 mm, 6 mm, 7 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 52465 Reel, Cut Tape, MouseReel
Molex Kort till kort och mezzanine-anslutare 0.8 BtB Hsg Assy SMT SMT 16Ckt EmbsTp Pk 6 915På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Receptacles 16 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.5 mm, 5.65 mm, 6 mm, 7 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 52465 Reel, Cut Tape, MouseReel
Molex Kort till kort och mezzanine-anslutare 10CKT RECPT SMT DR 9 451På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Receptacles 10 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.5 mm, 5.65 mm, 6 mm, 7 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 52465 Reel, Cut Tape, MouseReel
Molex Kort till kort och mezzanine-anslutare 0.8 BtB Hsg Assy SMT SMT 30Ckt EmbsTp Pkg 307På lager
6 000Förväntad 2026-06-04
Min.: 1
Multipla: 1
Papprulle: 1 000

Receptacles 30 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.5 mm, 5.65 mm, 6 mm, 7 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 52465 Reel, Cut Tape, MouseReel
Molex Kort till kort och mezzanine-anslutare 0.8 BtB Hsg Assy SMT SMT 32Ckt EmbsTp Pkg Ej på lager
Min.: 6 000
Multipla: 6 000
Papprulle: 1 000

Receptacles 32 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 50 V - 40 C + 105 C Tin Thermoplastic (TP) 52465 Reel