iDAQ-731-AE

Advantech
923-IDAQ-731-AE
iDAQ-731-AE

Tillverk:

Beskrivning:
Dataloggning och insamling 16-ch IDI and 16-ch Universal IDO iDAQ m

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 718,46 kr 2 718,46 kr

Produktattribut Attributvärde Välj attribut
Advantech
Produktkategori: Dataloggning och insamling
RoHS-direktivet:  
IDAQ Modules
DAQ
Digital
None
Cable
Terminal
3 mA
16 Channel
Märke: Advantech
Frekvens: 1 kHz
Höjd: 25 mm
Längd: 100 mm
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 20 C
Strömförbrukning: 425 mW
Produkttyp: Dataloggers
Serie: iDaq
Fabriksförpackningskvantitet: 1
Underkategori: Test Equipment
Bredd: 80 mm
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

USHTS:
9031808085
ECCN:
4A994

iDAQ Series DAQ Modules

Advantech iDAQ Series DAQ Modules splits traditional functions in PCI/PCIe cards and USB modules into several smaller functional units. The iDAQ series includes modules and chassis such as the iDAQ-900. These DAQ modules are hot-swappable, which results in easy maintenance. The anti-vibration, EMC immunity, and wide-range temperature operations make the iDAQ system rugged. These DAQ modules use an aluminum alloy as their enclosure that provides better EMC performance. The iDAQ series feature either digital input, analog input, or IEPE input functions. These DAQ modules operate at -20°C to 60°C operating temperature range. The iDAQ series are ideally used in electric vehicles, 5G communications, and EV batteries.

iDAQ-7 Series TTL Digital I/O Modules

Advantech iDAQ-7 series TTL Digital I/O Modules Feature 48-channels, are detachable Euro-type spring terminal connectors and are hot-swappable in the iDAQ system. These iDAQ-7 series modules support buffered acquisition/update rates up to 200kHz. The iDAQ-7 series modules configure digital I/O direction and have isolation protection of 60VDC. This digital I/O features edge detection, pattern match detection, and latch digital input states when the interrupt occurs. The iDAQ-7 series modules operate at -20°C to 60°C operating temperature range, -0.25V to 5.25V voltage range, and 5μs max response time.